- RS-stocknr.:
- 183-5330
- Fabrikantnummer:
- PEH200XJ4100MB2
- Fabrikant:
- KEMET
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
3 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 35,96
(excl. BTW)
€ 43,51
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 35,96 |
10 - 24 | € 34,52 |
25 + | € 32,72 |
- RS-stocknr.:
- 183-5330
- Fabrikantnummer:
- PEH200XJ4100MB2
- Fabrikant:
- KEMET
Wetgeving en conformiteit
Productomschrijving
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1000µF |
Voltage | 385V dc |
Mounting Type | Stud Mount |
Technology | Aluminium Electrolytic |
Dimensions | 51.6 x 98.5mm |
Height | 98.5mm |
Length | 98.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 12000 h @ +85 °C/385V dc/Ir |
Equivalent Series Resistance | 76mΩ |
Series | PEH200 |
Ripple Current | 5.9A |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 5.155 mA |
- RS-stocknr.:
- 183-5330
- Fabrikantnummer:
- PEH200XJ4100MB2
- Fabrikant:
- KEMET