- RS-stocknr.:
- 173-4252
- Fabrikantnummer:
- ALP20A103DE063
- Fabrikant:
- KEMET
36 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een zak van 36)
€ 16,399
(excl. BTW)
€ 19,843
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
36 + | € 16,399 | € 590,364 |
*prijsindicatie |
- RS-stocknr.:
- 173-4252
- Fabrikantnummer:
- ALP20A103DE063
- Fabrikant:
- KEMET
Wetgeving en conformiteit
Productomschrijving
ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 10000µF |
Voltage | 63V dc |
Mounting Type | PCB Mount |
Technology | Aluminium Electrolytic |
Dimensions | 40 x 75mm |
Height | 75mm |
Length | 75mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 26000 h @ +85 °C/63V dc/Ir |
Series | ALP20 |
Leakage Current | 3.78 mA |
Tolerance | -10 → +30% |
Polarised | Polar |
- RS-stocknr.:
- 173-4252
- Fabrikantnummer:
- ALP20A103DE063
- Fabrikant:
- KEMET