- RS-stocknr.:
- 173-1885
- Fabrikantnummer:
- PEG124MF322VQL1
- Fabrikant:
- KEMET
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk (in een doos van 125)
€ 3,597
(excl. BTW)
€ 4,352
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
125 - 125 | € 3,597 | € 449,625 |
250 - 250 | € 3,453 | € 431,625 |
375 + | € 3,31 | € 413,75 |
*prijsindicatie |
- RS-stocknr.:
- 173-1885
- Fabrikantnummer:
- PEG124MF322VQL1
- Fabrikant:
- KEMET
Datasheets
Wetgeving en conformiteit
Productomschrijving
PEG 124 Series
From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).
Features and Benefits:
+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability
Product Applications
These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.
Approvals
CECC 30302-003, GAM T1, CNET LNZ 44-04 compliance
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 220µF |
Voltage | 63V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 x 29mm |
Length | 29mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +125°C |
Lifetime | 15000 h @ +125 °C/Ir |
Ripple Current | 647mA |
Tolerance | -10 → +30% |
Leakage Current | 13.86 μA |
Polarised | Polar |
Series | PEG124 |
Equivalent Series Resistance | 290mΩ |