- RS-stocknr.:
- 144-3386
- Fabrikantnummer:
- ALS80A822DF100
- Fabrikant:
- KEMET
147 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 18,41
(excl. BTW)
€ 22,28
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 18,41 |
5 - 9 | € 17,90 |
10 + | € 17,41 |
- RS-stocknr.:
- 144-3386
- Fabrikantnummer:
- ALS80A822DF100
- Fabrikant:
- KEMET
Wetgeving en conformiteit
- Land van herkomst:
- PT
Productomschrijving
KEMET's ALS80/81 high CV screw terminal capacitors feature the same high ripple currents and long life characteristics as the ALS70/71 series, but can operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are similarly suited for high reliability and long life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS). The extended temperature range allows increased ripple currents at lower temperatures.
Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (Vr, Ir applied)
High ripple current|Excellent surge voltage capability
PET sleeve recognized to UL QMTR2, UL No. E358958
Long life, up to 9,000 hours at +105°C (Vr, Ir applied)
High ripple current|Excellent surge voltage capability
PET sleeve recognized to UL QMTR2, UL No. E358958
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 8200µF |
Voltage | 100V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 36 (Dia.) x 105mm |
Height | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 12.8mm |
Series | ALS80 |
Ripple Current | 13.6A |
Polarised | Polar |
Tolerance | ±20% |
Equivalent Series Resistance | 38mΩ |
Leakage Current | 6000 μA |
- RS-stocknr.:
- 144-3386
- Fabrikantnummer:
- ALS80A822DF100
- Fabrikant:
- KEMET