- RS-stocknr.:
- 124-8272
- Fabrikantnummer:
- A765EB397M0ELAE020
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-8272
- Fabrikantnummer:
- A765EB397M0ELAE020
- Fabrikant:
- KEMET
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
KEMET A765 Series
The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Applications
A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Polymer |
Capacitance | 390µF |
Voltage | 2.5V dc |
Dielectric Material Family | Aluminium |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 20mΩ |
Lead Pitch | 2.1mm |
Tolerance | ±20% |
Length | 6.6mm |
Depth | 6.6mm |
Maximum Operating Temperature | +105°C |
Height | 5.7mm |
Dimensions | 6.6 x 6.6 x 5.7mm |
Series | A765 |
Electrolyte Type | Solid |
Lifetime | 2000h |
Leakage Current | 300 μA |
Polarised | Polar |
Diameter | 6.3mm |
Ripple Current | 2.8A |
Minimum Operating Temperature | -55°C |