- RS-stocknr.:
- 843-5132
- Fabrikantnummer:
- TL1210-20
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 843-5132
- Fabrikantnummer:
- TL1210-20
- Fabrikant:
- SMC
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
SMC Fluoropolymer Tubing - TL Series
Fluoropolymer tubing from SMC with excellent corrosion resistance and suitable for use with fluids at temperatures of up to 200°C. Suitable for use with acids and bases.
Specificaties
Kenmerk | Waarde |
---|---|
Hose Outside Diameter | 12mm |
Hose Inside Diameter | 10mm |
Colour | Clear |
Material | Super FPA |
Application | General Pneumatic Tubing |
Length | 20m |
Maximum Operating Pressure | 0.7 MPa @ 20 °C |
Manufacturer Series | TL |
Maximum Operating Temperature | +260°C |