- RS-stocknr.:
- 175-6631
- Fabrikantnummer:
- 5145
- Fabrikant:
- Loctite
199 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 43,12
(excl. BTW)
€ 52,18
(incl. BTW)
Aantal stuks | Per stuk |
1 - 5 | € 43,12 |
6 - 14 | € 41,40 |
15 + | € 40,51 |
- RS-stocknr.:
- 175-6631
- Fabrikantnummer:
- 5145
- Fabrikant:
- Loctite
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
Loctite® 5145™ Silicone Adhesive
Slow-acting, non-corrosive silicone adhesive, resistant to alteration, humidity and ozone, specifically formulated for sealing cases, connection boxes and sheaths as well as covering and sticking components that are sensitive to corrosion.
Specificaties
Kenmerk | Waarde |
---|---|
Application | Bonding, Sealing |
Colour | Transparent |
Product Form | Liquid |
Package Type | Tube |
Package Size | 40 g |
Maximum Operating Temperature | +250°C |
Operating Temperature Range | Maximum of +250 °C |