- RS-stocknr.:
- 141-7252
- Fabrikantnummer:
- NCP1076BAP100G
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 141-7252
- Fabrikantnummer:
- NCP1076BAP100G
- Fabrikant:
- ON Semiconductor
Wetgeving en conformiteit
Productomschrijving
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Input Voltage | 10 V |
Mounting Type | Through Hole |
Pin Count | 7 |
Dimensions | 9.37 x 6.6 x 3.43mm |
Maximum Output Current | 650mA |
Package Type | PDIP |
Input Voltage Range | -0.3 → 10 V |
Minimum Input Voltage | -0.3 V |
Maximum Operating Temperature | +150 °C |
Length | 9.37mm |
Width | 6.6mm |
Height | 3.43mm |
Output Current Range | 650 mA |
Operating Temperature Range | Maximum of +150 °C |
- RS-stocknr.:
- 141-7252
- Fabrikantnummer:
- NCP1076BAP100G
- Fabrikant:
- ON Semiconductor