- RS-stocknr.:
- 423-7874
- Fabrikantnummer:
- 2121000041
- Fabrikant:
- Mascot
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
- RS-stocknr.:
- 423-7874
- Fabrikantnummer:
- 2121000041
- Fabrikant:
- Mascot
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- NO
Productomschrijving
Mascot 6W to 10W Single Output Switch Mode Desktop Power Supply - 2121 Series
Very compact design
2-pin IEC 320 inlet
1.8m (approx.) output lead with polarity inverter
Fully regulated output
EMC immunity to EN 50082-1
Overvoltage & short circuit protection
Isolation 3kV input/output
2-pin IEC 320 inlet
1.8m (approx.) output lead with polarity inverter
Fully regulated output
EMC immunity to EN 50082-1
Overvoltage & short circuit protection
Isolation 3kV input/output
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Standards
EN60950
Standards
EN60950; EN50082-1
Specificaties
Kenmerk | Waarde |
---|---|
Adapter Type | Power Brick Adapter |
Plug Type | 2-Pin IEC |
Output Voltage | 12V dc |
Input Voltage | 90 → 264V ac |
Output Current | 750mA |
Maximum Temperature | +40°C |
Output Connector | Modular Connector |
Input Connector | IEC 320 |
Number of Outputs | 1 |
Cable Length | 1800mm |
Efficiency | 78% |
Length | 90mm |
Width | 45mm |
Minimum Temperature | -20°C |
Load Regulation | ±1% |
Line Regulation Range | ±0.5% |