Metabo Aluminium Oxide Cutting Disc, 125mm x 7mm Thick, Medium Grade, P40 Grit, 25 in pack
- RS-stocknr.:
- 874-9545
- Fabrikantnummer:
- 616291000
- Fabrikant:
- Metabo
Bekijk alle Abrasive Discs
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
13,36 €
(excl. BTW)
16,17 €
(incl. BTW)
Aantal stuks | Per stuk |
1 + | 13,36 € |
- RS-stocknr.:
- 874-9545
- Fabrikantnummer:
- 616291000
- Fabrikant:
- Metabo
- Land van herkomst:
- IT
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
Metabo M-Caliber Inox Cutting Disc
Professional discs that offer the highest performance. Metabos new M-Calibur discs benefit from the highest material removal. This gives much higher service life and unequalled cost saving. The secret to the permanently sharp edges is the Aluminium Oxide crystals that are bonded in the ceramic grain. During use they break and new, sharp edges are formed.
250 % faster material removal, 250 % longer service life
Wide range of applications with the highest productivity for all steel and stainless steel use
Extremely safe: Requirements of all relevant safety standards (EN 12413; OSA) are exceeded
Decades of know-how: The disc concept was created on the basis of decades of experience in manufacturing and development as well as latest research results
Even more systemised power: Perfect with the new 1,700 Watt angle grinders, as well as all other powerful angle grinders
Wide range of applications with the highest productivity for all steel and stainless steel use
Extremely safe: Requirements of all relevant safety standards (EN 12413; OSA) are exceeded
Decades of know-how: The disc concept was created on the basis of decades of experience in manufacturing and development as well as latest research results
Even more systemised power: Perfect with the new 1,700 Watt angle grinders, as well as all other powerful angle grinders
Specificaties
Kenmerk | Waarde |
Disc Type | Cutting Disc |
Disc Diameter | 125mm |
Thickness | 7mm |
Abrasive Material | Aluminium Oxide |
Grit Size | P40 |
Number in Pack | 25 |
Grade | Medium |
Maximum Safe Speed | 12200rpm |