- RS-stocknr.:
- 758-1626
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 758-1626
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
7//16 Straight Connectors
These 7//16 connectors are designed for 50 ohm impedance applications, featuring excellent power-handling capability and low VSWR up to 7.5GHz. These 7//16 connectors provide superior performance for return loss and intermodulation distortion and are ideal for those applications where vibration resistance and environmental protection is important, such as radio base stations and broadcast communication application.
Nominal impedance 50 ohms
Low Broadband VSWR
Vibration proof coupling
Low Broadband VSWR
Vibration proof coupling
Note
Stock item 750-8598 is MIL-STD-348A rated.
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Jack Screw |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 0 → 7.5GHz |
Contact Material | Beryllium Copper |
Contact Plating | Silver |