- RS-stocknr.:
- 193-9953
- Fabrikantnummer:
- 5902228082132
- Fabrikant:
- Zortrax
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 193-9953
- Fabrikantnummer:
- 5902228082132
- Fabrikant:
- Zortrax
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
Z-PETG filament combines glycol with standard PET material to eliminate brittleness. The result is improved durability and tensile strength. Z-PETG is an industrial-grade 3D printing material designed to work in extreme environments. Its resistant to oils and greases. The filament doesnt degrade over time and immune to UV light. Use it to test your prototypes in various industrial conditions. Low shrinkage allows to 3D print complex mechanical elements as well as final components. The materials strength can be used to create working parts designed to endure stress like springs, shock absorbers, and manufacturing tools. Z-PETG is a robust solution for highly demanding professionals.
industrial tools and parts
parts required to be resistant to salts, acids, alkalis, solvents, greases and oils
mechanical components
working mechanisms
crash tests
packaging prototypes
containers and casings
parts required to be resistant to salts, acids, alkalis, solvents, greases and oils
mechanical components
working mechanisms
crash tests
packaging prototypes
containers and casings
Specificaties
Kenmerk | Waarde |
---|---|
Material Type | PET |
Printing Technology | FDM |
Colour | Grey |
For Use With | M300 |
Weight | 2kg |
Diameter | 1.75mm |
Printing Material | PET-G |