- RS-stocknr.:
- 183-0238
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 183-0238
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- NL
Productomschrijving
RS PRO 1.75 mm Grey PLA Glitter 3D Printer Filament, 1 kg
Use this filament from RS PRO to bring your prototypes to life using your fused deposition modelling (FDM) 3D printer. Your printing layers will be less visible thanks to glitter flakes which shine through the translucent polylactic acid (PLA) material.
PLA is one of the easiest materials to print with and has high dimensional accuracy, making it well-suited to creating detailed models. It's manufactured from renewable, natural sources, so it has a light impact on the environment. The embedded flakes increase the filament's durability, without causing it to become brittle and add to the lifespan of your prototypes. The filament doesn't have a strong odour so it's suitable for printing in enclosed spaces and it's non-abrasive too, so it won't damage your printer or nozzle.
This product is Restriction of Hazardous Substances (RoHS) certified, meaning it contains only minimal amounts of any harmful materials. Glitter filament is a popular choice for printing items such as ornaments and toys.
PLA is one of the easiest materials to print with and has high dimensional accuracy, making it well-suited to creating detailed models. It's manufactured from renewable, natural sources, so it has a light impact on the environment. The embedded flakes increase the filament's durability, without causing it to become brittle and add to the lifespan of your prototypes. The filament doesn't have a strong odour so it's suitable for printing in enclosed spaces and it's non-abrasive too, so it won't damage your printer or nozzle.
This product is Restriction of Hazardous Substances (RoHS) certified, meaning it contains only minimal amounts of any harmful materials. Glitter filament is a popular choice for printing items such as ornaments and toys.
Features and Benefits
Grey colour
Diameter of 1.75 mm
Weight of 1 kg
Diameter of 1.75 mm
Weight of 1 kg
Specificaties
Kenmerk | Waarde |
---|---|
Material Type | PLA |
Printing Technology | FDM |
Colour | Grey |
For Use With | Common Desktop 3D Printers |
Weight | 1kg |
Diameter | 1.75mm |
Printing Material | PLA Glitter |