- RS-stocknr.:
- 183-0233
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 183-0233
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- NL
Productomschrijving
RS PRO 3D Printer Filament
The RS PRO 1.75mm diameter 3D printer filament has printing material of polylactic acid (PLA) which is a plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost. This metallic PLA is a highly aesthetical PLA based filament with sparkling flakes inside. The filament retains the typical features of PLA but is tougher and less brittle. The sparkling flakes help to conceal layer lines and because of the translucency of PLA combined with the flakes, the colour saturation can be increased by increasing wall thickness. There is no need for a special nozzle as the material is not abrasive. It is recommended to purge the nozzle after printing, to prevent a build-up of flakes for the next print.
Features and Benefits
Low warping
Limited smell
FDM printing technology
Tolerance of ±0.05mm
Roundness of ≥ 95%
Specific gravity of 1.24g/cc
Tensile strength at yield of 70Mpa
Strain at field of 5%
E-modulus of 3120Mpa
Easy to print
Beautiful metallic effect
Weight: 500g
Limited smell
FDM printing technology
Tolerance of ±0.05mm
Roundness of ≥ 95%
Specific gravity of 1.24g/cc
Tensile strength at yield of 70Mpa
Strain at field of 5%
E-modulus of 3120Mpa
Easy to print
Beautiful metallic effect
Weight: 500g
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Material Type | PLA |
Printing Technology | FDM |
Colour | Grey |
For Use With | Common Desktop 3D Printers |
Weight | 500g |
Diameter | 1.75mm |
Printing Material | PLA Glitter |