- RS-stocknr.:
- 174-0079
- Fabrikant:
- RS PRO
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10/07/2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 83,94
(excl. BTW)
€ 101,57
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 83,94 |
- RS-stocknr.:
- 174-0079
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- NL
Productomschrijving
PVA-S is our specially developed water soluble solution for dual extrusion when you need to print with styrene based materials. PVA-S has an excellent adherence to ABS, ABS-X, ASA-X, GLASSBEND and TPU98A. PVA-S dissolves slightly slower than regular PVA and it is advised to dissolve in luke-warm water, preferably in circulated water. PVA-S can handle higher nozzle temperatures (<250°C) without the risk of cross linking and clogging the nozzle and is therefore perfect for printing with styrene based materials which typically print at higher temperatures
Great adhesion to styrene based materials
Stable at higher nozzle temperatures (<250°C)
Performs in heated environments up to 55-60 °C
Good dissolvability in luke warm water
Stable at higher nozzle temperatures (<250°C)
Performs in heated environments up to 55-60 °C
Good dissolvability in luke warm water
Specificaties
Kenmerk | Waarde |
---|---|
Material Type | Support |
Printing Technology | PVA-S |
Machine Specific | No |
Colour | Gold |
For Use With | Dual Extrusion |
Weight | 500g |
Diameter | 2.85mm |
Printing Material | PVA-S |