RS PRO 2.85mm Black TPU 98A 3D Printer Filament, 500g
- RS-stocknr.:
- 174-0072
- Fabrikant:
- RS PRO
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 23/08/2024, met een levertijd van 1 werkdag.
Prijs Per stuk
€ 46,57
(excl. BTW)
€ 56,35
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 46,57 |
- RS-stocknr.:
- 174-0072
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- NL
Productomschrijving
RS PRO Black TPU 98A 3D Printer Filament, 500 g, 2.85 mm
Manufacture flexible objects with this thermoplastic polyurethane (TPU) 98A 3D printer filament. It's popular among semi-professionals who use direct and Bowden-style 3D printers. As there's no need to use a heated bed, you can print this material straight onto a clean sheet of glass for added convenience.
TPU is a versatile construction material. It has a high heat resistance and a softening point of +138℃, meaning it's unlikely to deform, even in working environments where the heat is intense. You can use it to make watertight products as well as items that are resistant to grease and oils. You can also stretch it to 450% of its original size without breaking it.
As part of the RS PRO range, this TPU filament reel has been tested for quality. Flex-filaments like this one are used for a wide range of applications, from custom-sized gaskets and phone covers to orthopaedic insoles.
TPU is a versatile construction material. It has a high heat resistance and a softening point of +138℃, meaning it's unlikely to deform, even in working environments where the heat is intense. You can use it to make watertight products as well as items that are resistant to grease and oils. You can also stretch it to 450% of its original size without breaking it.
As part of the RS PRO range, this TPU filament reel has been tested for quality. Flex-filaments like this one are used for a wide range of applications, from custom-sized gaskets and phone covers to orthopaedic insoles.
Features and Benefits
• Black colour
• Diameter of 2.85 mm
• For use with most standard desktop 3D printers
• TPU 98A printing material
• Fused deposition modelling (FDM) printing technology
• Not machine-specific
• Can print at speeds up to 75 mm/s
• Weight of 500 g
• Diameter of 2.85 mm
• For use with most standard desktop 3D printers
• TPU 98A printing material
• Fused deposition modelling (FDM) printing technology
• Not machine-specific
• Can print at speeds up to 75 mm/s
• Weight of 500 g
Specificaties
Kenmerk | Waarde |
---|---|
Material Type | TPU |
Printing Technology | FDM |
Machine Specific | No |
Colour | Black |
For Use With | Common Desktop 3D Printers |
Weight | 500g |
Diameter | 2.85mm |
Printing Material | TPU 98A |