- RS-stocknr.:
- 144-8351
- Fabrikantnummer:
- 11919
- Fabrikant:
- BCN3D
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 144-8351
- Fabrikantnummer:
- 11919
- Fabrikant:
- BCN3D
Wetgeving en conformiteit
- Land van herkomst:
- ES
Productomschrijving
Fully assembled full metal hotend, especially designed to ensure high performance and reliability. It is equipped with a 24V heater cartridge and a thermistor. Besides the 0,8mm diameter nozzle, the hotend is mounted with a special aluminium block, which ensures a consistent high flow of molten filament. Cut down drastically the printing times and get a big model or a more robust object. Or if you need detailed surfaces, use the 0,8mm hotend in combination with a 0,4mm or 0,3mm hotend. Dont worry about the printing profiles. The Sigma ProGen will prepare them for you.
Specificaties
Kenmerk | Waarde |
---|---|
Product Type | Nozzle |
For Use With | BCN3D Sigma Printer |
Nozzle Size | 0.8mm |