Tool Balancers

What is a Tool Balancer?Tool balancers also known as spring balancers, power tool holders or power tool assists are designed to hold and counterbalance tools in a pre-set position making them weightless during use. The tool balancer consists of a reel containing an extendable support cable that is suspended from an overhead line or connected to a fitting in the workplace. The tool is then connected to the tool balancer by a suspension hook. A tensioning spring inside the balancer is fine adjusted to the weight of the tool using a tensioning knob. Tool balancers are available with different load capacities and cable travel lengthsBenefits Provides weightless operation of tools Increases operator comfort and decreases fatigue Increases productivity allowing use of tool over long periods of time Keeps tool away from work area when not needed Prevents tools from being dropped onto the floor and damaged Easy to adjust using integrated tensionerApplicationsTool balancers are ideal for use in industrial settings where heavy tools are frequently used in the same position in bench or assembly line jobs. Applications include portable power tools, pneumatic tools and hydraulic tools.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Load Capacity Maximum Travel Weight
RS-stocknr. 822-2829
Fabrikantnummer130173-0037
FabrikantMolex
68,09 €
Each
Aantal stuks
0.9kg 3050mm 500g
RS-stocknr. 822-2826
Fabrikantnummer130173-0036
FabrikantMolex
49,03 €
Each
Aantal stuks
0.9kg 1600mm 494g
RS-stocknr. 180-5512
Fabrikantnummer1301720221
FabrikantMolex
1.291,18 €
Each
Aantal stuks
32kg - 18.1kg
RS-stocknr. 180-5513
Fabrikantnummer1301710306
FabrikantMolex
869,92 €
Each
Aantal stuks
20.5kg - 7.7kg
RS-stocknr. 180-5519
Fabrikantnummer1301730074
FabrikantMolex
117,56 €
Each
Aantal stuks
3.6kg - 10.8kg
RS-stocknr. 822-2807
Fabrikantnummer130170-0027
FabrikantMolex
246,09 €
Each
Aantal stuks
8.2kg 2000mm -
RS-stocknr. 822-2823
Fabrikantnummer130173-0048
FabrikantMolex
51,35 €
Each
Aantal stuks
1.8kg 1600mm 500g
RS-stocknr. 822-2790
Fabrikantnummer130169-0002
FabrikantMolex
18,79 €
Each
Aantal stuks
4.5kg 1400mm 97g
RS-stocknr. 822-2879
Fabrikantnummer130237-0003
FabrikantMolex
152,94 €
Each
Aantal stuks
5kg 1520mm 1.1kg
RS-stocknr. 822-2801
Fabrikantnummer130170-0030
FabrikantMolex
269,10 €
Each
Aantal stuks
10.9kg 2000mm -
RS-stocknr. 180-5518
Fabrikantnummer1302370002
FabrikantMolex
152,84 €
Each
Aantal stuks
3.6kg - -