Threading Taps

Threading taps are used to create threads for bolts in materials like metals and plastics. Most commonly used in engineering and manufacturing, threading taps work similar to a drill but due to the unique shape of a tap, when screwed into a piece of material screw threads are created. Threading taps must be used in a predrilled hole and cannot be used for drilling entire holes.Types of Threading TapsMost commonly classified by three types, taps can be used in different ways for different applications. Taper taps, sometimes called starter taps, are used to initially start a new thread with the first 7-10 threads having a flatter profile than those further up the shaft.Plug taps are similar to taper taps but unlike a taper tap, plug taps only have 3-5 starting rows ground down leaving more shaft to create a thread.Bottom taps are square in profile with no ground down threads and are used after a taper or plug tap has been used. Bottom taps full length cutting shape allow for threads to be cut at the very bottom of a hole for maximum thread length.Taps come in a range of sizes in both Metric and Imperial dimension and can also have different shank types. Threading taps are used in conjunction with a tap wrench so always consider the maximum side tap your wrench can hold when purchasing.

...
Lees meer Lees minder

Filters

1 - 20 van 477 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Type Pitch Thread Standard Thread Direction Overall Length Hand/Machine Tap Material Shank Diameter Shank Type Ring Colour For Use With Class of Fit
RS-stocknr. 152-120
FabrikantRS PRO
3,07 €
Each
Aantal stuks
M2 Plug, Straight Flute 0.4mm Metric Coarse - - - HSS - Plain - - -
RS-stocknr. 240-3192
FabrikantnummerE500 5.0 X 0.80 3FL TPR
FabrikantDormer
7,50 €
Each
Aantal stuks
M5 Straight Flute, Taper 0.8mm Metric Right Hand 58 mm Machine Tap HSS 5 mm Plain - - 6H
RS-stocknr. 508-9834
Fabrikantnummer10007
FabrikantEVENTUS
2,45 €
Each
Aantal stuks
M4 Plug 0.7mm Metric - 45 mm Hand Tap HSS - Plain - - 6H
RS-stocknr. 275-9136
FabrikantnummerE100 2N8
FabrikantDormer
49,30 €
Each
Aantal stuks
M2 Straight Flute 0.4mm Metric Right Hand 36 mm - HSS 2.8 mm Plain - - 6H
RS-stocknr. 300-0198
FabrikantnummerE513-M10/1,00
FabrikantDormer
17,80 €
Each
Aantal stuks
M10 Straight Flute 1mm Metric Fine Right Hand 80 mm Machine Tap HSS 10 mm Plain - - 6H
RS-stocknr. 508-9935
Fabrikantnummer20001
FabrikantEVENTUS
3,29 €
Each
Aantal stuks
M3 Short Machine 0.5mm Metric - 40 mm - HSS - Plain - - 6H
RS-stocknr. 269-5341
FabrikantnummerE100 3N8
FabrikantDormer
33,20 €
Each
Aantal stuks
M3 Straight Flute 0.5mm Metric Right Hand 40 mm - HSS 3.5 mm Plain - - 6H
RS-stocknr. 602-2113
Fabrikantnummer20182
FabrikantEVENTUS
6,85 €
Each
Aantal stuks
G1/4-19 Short Machine - BSP - 70 mm - HSS - Plain - - -
RS-stocknr. 602-2107
Fabrikantnummer20181
FabrikantEVENTUS
6,40 €
Each
Aantal stuks
G1/8-28 Short Machine - BSP - 63 mm - HSS - Plain - - -
RS-stocknr. 668-1096
FabrikantRS PRO
6,74 €
1 Set
Set(s)
3/8-24 Straight Flute - UNF - 63 mm Hand Tap HSS 7 mm Plain - - -
RS-stocknr. 151-937
FabrikantRS PRO
2,51 €
Each
Aantal stuks
M2 Second, Spiral Flute 0.4mm Metric Coarse - - - HSS - Plain - - -
RS-stocknr. 151-943
FabrikantRS PRO
1,95 €
Each
Aantal stuks
M4 Second, Spiral Flute 0.7mm Metric Coarse - - - HSS - Plain - - -
RS-stocknr. 705-9478
FabrikantnummerEP01 M4
FabrikantDormer
19,80 €
Each
Aantal stuks
M4 Spiral Flute 0.7mm Metric Right Hand 63 mm Machine Tap HSS-XS1 4.5 mm Plain - - 6H
RS-stocknr. 300-0384
FabrikantnummerE513-M20/1,50
FabrikantDormer
55,90 €
Each
Aantal stuks
M20 Straight Flute 1.5mm Metric Fine Right Hand 112 mm - HSS 14 mm Plain - - 6H
RS-stocknr. 152-164
FabrikantRS PRO
2,34 €
Each
Aantal stuks
M2 Second, Straight Flute 0.4mm Metric Coarse - - - HSS - Plain - - -
RS-stocknr. 299-9924
FabrikantnummerE500-M18/2,50
FabrikantDormer
46,20 €
Each
Aantal stuks
M18 Straight Flute 2.5mm Metric Right Hand 112 mm Machine Tap HSS 14 mm Plain - - 6H
RS-stocknr. 522-7581
FabrikantRS PRO
14,90 €
Each
Aantal stuks
M10 Second, Straight Flute 1.25mm Metric Fine - 76 mm - HSS 9.95 mm Plain - - 6H
RS-stocknr. 508-9856
Fabrikantnummer10003
FabrikantEVENTUS
2,29 €
Each
Aantal stuks
M3 Plug 0.5mm Metric - 40 mm Hand Tap HSS - Plain - - 6H
RS-stocknr. 455-930
FabrikantRS PRO
3,71 €
Each
Aantal stuks
M6 Spiral Point 1mm Metric - 66 mm - HSS 6.3 mm Plain - - -
RS-stocknr. 152-261
FabrikantRS PRO
2,77 €
Each
Aantal stuks
M2 Straight Flute, Taper 0.4mm Metric Coarse - - - HSS - Plain - - -
Related Products
Introducing the Professional 3-piece Metric Coarse Straight Flute ...
Description:
Introducing the Professional 3-piece Metric Coarse Straight Flute set from Dormer, This set of high-performance taps is ideal to produce repeatable tolerance threads for either through or blind holes. Tools feature an HSS (high-speed steel) construction for enhanced durability and ...
High quality micro tap set for repair or ...
Description:
High quality micro tap set for repair or generation of miniature threads commonly used in cameras, photocopiers and electronic equipment. High Speed Steel constructionTaper second & lead taps, tolerance 6HSupplied in a wooden storage case.
HSS-G manual tap with straight flute, profile ground ...
Description:
HSS-G manual tap with straight flute, profile ground and relief groundTwo-part sets with one taper and one plug tap in each sizeFor UNF unified fine threads, tolerance 2BSquare stemTap wrench available under order no. 508-9389 ff.
A range of high-speed steel (HSS) straight flute ...
Description:
A range of high-speed steel (HSS) straight flute hand taps from Dormer which are used to produce metric coarse threads in a variety of materials including steel, cast iron, copper, brass, aluminium alloys and plastics. Threading taps are used to ...