Thread Repair Inserts

Threaded inserts are formed from high quality stainless steel wire with a diamond shaped cross section, wound to the shape of a spring thread. They provide a permanent and wear resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed. How do they work?Drill Drill to clear out the damaged thread id requiredTap Use a thread insert tap to match the size the of the boltInstall Wind insert in with light downward pressure until 1/4 to 1/2 turn below the surface, driving tang towards the bottom of the hole.Remove Tang Remove tool and sit back on top of tang. Tap down sharply. Do not try to twist tang off. For sparkplug and large fine thread inserts, use long nose pliers and pull tang out.What are the key features? Size Thread length Locking torqueWhat different types are there? Free running inserts which provide a standard female thread Locking inserts which provide a locking function for the female thread when the fasteners installedWhich application would you use it? Automotive Industrial Electronics Consumer Electronics Aerospace – Avionics, Engines, Airframe Ship Building Defence Power Generation Transport

...
Lees meer Lees minder

Filters

1 - 20 van 76 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Drill Size Thread Length
RS-stocknr. 291-896
Fabrikantnummer25043
FabrikantRecoil
5,58 €
1 Bag of 10
Bag(s)
M4 x 0.7 4.2mm -
RS-stocknr. 291-880
Fabrikantnummer25033
FabrikantRecoil
5,60 €
1 Bag of 10
Bag(s)
M3 x 0.5 3.2mm -
RS-stocknr. 528-665
Fabrikantnummer25083
FabrikantRecoil
7,14 €
1 Bag of 10
Bag(s)
M8 x 1.25 8.3mm -
RS-stocknr. 528-659
Fabrikantnummer25063
FabrikantRecoil
6,64 €
1 Bag of 10
Bag(s)
M6 x 1 6.3mm -
RS-stocknr. 528-671
Fabrikantnummer25103
FabrikantRecoil
9,35 €
1 Bag of 10
Bag(s)
M10 x 1.5 10.4mm 15mm
RS-stocknr. 528-643
Fabrikantnummer25053
FabrikantRecoil
6,44 €
1 Bag of 10
Bag(s)
M5 x 0.8 5.2mm -
RS-stocknr. 668-4663
FabrikantnummerKNM5X0.8
FabrikantKeenserts
31,46 €
1 Bag of 5
Bag(s)
M5 x 0.8 5.5mm -
RS-stocknr. 668-4667
FabrikantnummerKNM6X1.0
FabrikantKeenserts
29,93 €
1 Bag of 5
Bag(s)
M6 x 1 7.5mm -
RS-stocknr. 668-4673
FabrikantnummerKNM12X1.75
FabrikantKeenserts
29,82 €
1 Bag of 3
Bag(s)
M12 x 1.75 13.5mm -
RS-stocknr. 244-8397
Fabrikantnummer28140
FabrikantRecoil
28,56 €
1 Bag of 10
Bag(s)
M14 x 1.25 14.25mm -
RS-stocknr. 244-8410
Fabrikantnummer23043
FabrikantRecoil
4,34 €
1 Bag of 10
Bag(s)
1/4-20 UNC 6.7mm -
RS-stocknr. 291-919
Fabrikantnummer25203
FabrikantRecoil
15,03 €
1 Bag of 10
Bag(s)
M20 x 2.5 20.75mm 30mm
RS-stocknr. 470-884
Fabrikantnummer41890120012
FabrikantBöllhoff
0,461 €
Each (In a Pack of 10)
Aantal stuks
M12 x 1.75 12.5mm 12mm
RS-stocknr. 291-903
Fabrikantnummer25163
FabrikantRecoil
5,91 €
1 Bag of 10
Bag(s)
M16 x 2 16.5mm -
RS-stocknr. 244-8432
Fabrikantnummer23063
FabrikantRecoil
8,65 €
1 Bag of 10
Bag(s)
3/8-16 UNC 9.9mm -
RS-stocknr. 528-687
Fabrikantnummer25123
FabrikantRecoil
11,41 €
1 Bag of 10
Bag(s)
M12 x 1.75 12.5mm -
RS-stocknr. 175-0419
FabrikantRS PRO
0,378 €
Each (In a Pack of 10)
Aantal stuks
M10 x 1.5 - 10mm
RS-stocknr. 175-0420
FabrikantRS PRO
0,546 €
Each (In a Pack of 5)
Aantal stuks
M12 x 1.75 - 12mm
RS-stocknr. 175-0429
FabrikantRS PRO
0,326 €
Each (In a Pack of 20)
Aantal stuks
M4 x 0.7 - 8mm
RS-stocknr. 175-0421
FabrikantRS PRO
0,273 €
Each (In a Pack of 20)
Aantal stuks
M3 x 0.5 - 4.5mm
Related Products
HELICOIL® plus spare metric threaded inserts. ...
Description:
HELICOIL® plus spare metric threaded inserts.
RS Pro threaded inserts can also be known ...
Description:
RS Pro threaded inserts can also be known as threaded bushings. The stainless steel inserts have been designed to be inserted into your object, to add or repair a threaded hole.
Recoil helically wound wire thread inserts can be ...
Description:
Recoil helically wound wire thread inserts can be used to strengthen threads, giving applications a longer life. Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance, providing a more even distribution of ...
Recoil helically wound wire thread inserts can be ...
Description:
Recoil helically wound wire thread inserts can be used to strengthen threads giving applications a longer life. Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance and providing more even distribution of ...