Spanner Sets

A spanner is a small hand held tool with a fixed size. Spanners are designed to loosen or tighten nuts or bolts. Spanner sets offer a selection of different spanners as a kit. These sets are often supplied in a box, case or foam tray. The number of pieces within in a spanner set can range from two or three pieces up to fifty or more. Spanner sets tend to contain the same type of spanner (e.g. ratchet or combination spanner) but in varying sizes. Spanner SizesSpanner sets are offered in imperial and metric options:
  • Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. A inch spanner will fit a inch fastener.
  • The metric system is different and the sizing system refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The M prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in mm, you would normally see a 10mm spanner being used for an M6 fastener.

...
Lees meer Lees minder

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Set Type Sizes in Set Number Of Pieces Number of Pieces Material VDE/1000V Approved Finish
RS-stocknr. 305-4319
Fabrikantnummer1933M/6T
FabrikantBahco
42,20 €
Each
Aantal stuks
Open Ended Spanner Set 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm 6 - Alloy Steel - Chrome
RS-stocknr. 478-0700
FabrikantnummerADJUST 3
FabrikantBahco
75,25 €
1 Set
Set(s)
Adjustable Spanner Set 6 in, 8 in, 10 in 3 - - - Phosphate
RS-stocknr. 713-3790
FabrikantnummerS4RM/3T
FabrikantBahco
54,60 €
Each
Aantal stuks
Ratchet Spanner Set 8 x 9 x 10 x 11 mm, 12 x 13 x 14 x 15 mm, 16 x 17 x 18 x 19 mm 3 - Chrome Vanadium Steel - Nickel Chrome Plated
RS-stocknr. 876-6519
Fabrikantnummer41RM/SH8
FabrikantBahco
147,95 €
Each
Aantal stuks
Flex Head Ratchet Spanner Set 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm 8 - Alloy Steel - Chrome
RS-stocknr. 656-6326
Fabrikantnummer111M/SH12
FabrikantBahco
80,95 €
Each
Aantal stuks
Combination Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 12 - Vanadium Extra Steel - Nickel Chrome Plated
RS-stocknr. 876-6418
Fabrikantnummer1RM/SH8
FabrikantBahco
155,70 €
Each
Aantal stuks
Ratchet Spanner Set 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm 8 - Alloy Steel - Chrome
RS-stocknr. 415-3934
Fabrikantnummer1RM/SH12
FabrikantBahco
197,65 €
Each
Aantal stuks
Ratchet Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 12 - - - -
RS-stocknr. 763-0875
FabrikantnummerS4RM/4T
FabrikantBahco
99,40 €
Each
Aantal stuks
Ratchet Spanner Set 8 x 9 x 10 x 11 mm, 12 x 13 x 14 x 15 mm, 16 x 17 x 18 x 19 mm, 21 x 22 x 24 x 27 mm 4 - - - -
RS-stocknr. 509-4987
Fabrikantnummer111Z/8T
FabrikantBahco
68,75 €
Each
Aantal stuks
Combination Spanner Set 1/2 in, 3/4 in, 3/8 in, 5/8 in, 7/16 in, 7/8 in, 9/16 in, 11/16 in 8 - Vanadium Steel - Nickel Chrome Plated
RS-stocknr. 508-4081
Fabrikantnummer6M/8T
FabrikantBahco
35,00 €
Each
Aantal stuks
Open Ended Spanner Set 6 x 7 mm, 8 x 9 mm, 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 16 x 17 mm, 18 x 19 mm, 20 x 22 mm 8 - Vanadium Extra Steel - Nickel Chrome Plated
RS-stocknr. 508-7276
Fabrikantnummer2M/8T
FabrikantBahco
80,25 €
1 Set
Set(s)
Ring End Spanner Set 6 x 7 mm, 8 x 9 mm, 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 16 x 17 mm, 18 x 19 mm, 20 x 22 mm 8 - Alloy Steel - Nickel Chrome Plated
RS-stocknr. 609-9208
Fabrikantnummer1931M/10T
FabrikantBahco
87,50 €
1 Set
Set(s)
Open Ended Spanner Set 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm 10 - Vanadium Steel - Nickel Chrome Plated
RS-stocknr. 877-0757
Fabrikantnummer1952M/SH12
FabrikantBahco
155,38 €
Each
Aantal stuks
Combination Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 12 - Alloy Steel - Chrome
RS-stocknr. 876-6483
Fabrikantnummer10RM/SH6
FabrikantBahco
91,40 €
Each
Aantal stuks
Ratchet Spanner Set 8 mm, 10 mm, 13 mm, 14 mm, 17 mm, 19 mm 6 - Alloy Steel - Chrome
RS-stocknr. 187-6790
FabrikantnummerSS002-6-2
FabrikantBahco
159,03 €
Each
Aantal stuks
Combination Wrenches Set 8 mm, 10 mm, 12 mm, 14 mm, 17 mm, 19 mm 6 - Stainless Steel - -
RS-stocknr. 508-4053
Fabrikantnummer111M/14T
FabrikantBahco
138,45 €
Each
Aantal stuks
Combination Spanner Set 6 mm, 8 mm, 9 mm, 10 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm 14 - - - -
RS-stocknr. 876-6452
Fabrikantnummer1RZ/SH8
FabrikantBahco
316,35 €
Each
Aantal stuks
Ratchet Spanner Set 1/2 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in, 11/16 in 8 - Alloy Steel - Chrome
RS-stocknr. 187-6793
FabrikantnummerSS002-9-2
FabrikantBahco
236,38 €
Each
Aantal stuks
Combination Wrenches Set 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm 9 - Stainless Steel - -
RS-stocknr. 609-9595
Fabrikantnummer1952M/10
FabrikantBahco
85,80 €
1 Set
Set(s)
Ring End Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 19 mm 10 - Vanadium Steel - Nickel Chrome Plated
RS-stocknr. 876-6200
Fabrikantnummer1RM/S5
FabrikantBahco
88,50 €
Each
Aantal stuks
Combination Spanner Set 8 mm, 10 mm, 13 mm, 17 mm, 19 mm 5 - Alloy Steel - Chrome