Ring Spanners

Ring Spanners are hand held tools used for fastening and loosening nuts or bolt heads with a hexagonal shape. Ring spanners are often double-ended and usually with offset handles to improve access to the nut or bolt. The recess is generally a six-point or twelve-point opening.Used byMechanics, Electricians and Network Engineers. How they workThey rely upon the physical strengths of the operator to deliver accurate force when attaching the recess head to the nut or bolt and rotating clockwise or anti clockwise. What materials are they made fromTypically made from steel or beryllium copper

...
Lees meer Lees minder

Filters

1 - 20 van 223 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Size Non Sparking Overall Length Double Ended VDE/1000V Approved Material Finish Height Safe Offset
RS-stocknr. 717-8096
Fabrikantnummer7444SG-M-32
FabrikantBahco
27,83 €
Each
Aantal stuks
32 mm - 190 mm No - Steel Steel Grey - -
RS-stocknr. 910-2981
Fabrikantnummer54A.36SLS
FabrikantFacom
61,33 €
Each
Aantal stuks
36 mm - 245 mm No - - Satin Chrome Yes Yes
RS-stocknr. 717-8100
Fabrikantnummer7444SG-M-36
FabrikantBahco
40,77 €
Each
Aantal stuks
36 mm - 205 mm No - Steel Steel Grey - -
RS-stocknr. 772-3387
Fabrikantnummer2 10x13
FabrikantGedore
12,21 €
Each
Aantal stuks
10 x 13 mm - 212 mm Yes - Vanadium Steel Chrome - Yes
RS-stocknr. 717-8245
Fabrikantnummer7444SG-Z-1.7/8
FabrikantBahco
73,70 €
Each
Aantal stuks
1 7/8 in - 240 mm No - Steel Steel Grey - -
RS-stocknr. 102-4182
Fabrikantnummer51BS.32
FabrikantFacom
103,54 €
Each
Aantal stuks
32 mm - 195 mm - - - Black Phosphate - -
RS-stocknr. 778-2011
Fabrikantnummer41041317
FabrikantSTAHLWILLE
18,42 €
Each
Aantal stuks
13 x 17 mm - 245 mm Yes - Alloy Steel Chrome - Yes
RS-stocknr. 717-9100
Fabrikantnummer310M-46
FabrikantBahco
60,35 €
Each
Aantal stuks
46 mm - 280 mm No - Alloy Steel Nickel Chrome Plated - Yes
RS-stocknr. 772-3393
Fabrikantnummer2 13x15
FabrikantGedore
12,60 €
Each
Aantal stuks
13 x 15 mm - 225 mm Yes - Vanadium Steel Chrome - Yes
RS-stocknr. 124-8063
FabrikantnummerNS010-1618
FabrikantBahco
47,03 €
Each
Aantal stuks
16 x 18 mm Yes 170 mm Yes - Aluminium Bronze - - -
RS-stocknr. 123-0127
Fabrikantnummer71089
FabrikantEga-Master
177,88 €
Each
Aantal stuks
46 mm Yes 230 mm - - Aluminium Bronze - - -
RS-stocknr. 124-8072
FabrikantnummerNS010-2427
FabrikantBahco
91,47 €
Each
Aantal stuks
24 x 27 mm Yes 255 mm Yes - Aluminium Bronze - - -
RS-stocknr. 772-3426
Fabrikantnummer2 22x24
FabrikantGedore
21,76 €
Each
Aantal stuks
22 x 24 mm - 307 mm Yes - Vanadium Steel Chrome - Yes
RS-stocknr. 124-8064
FabrikantnummerNS010-1719
FabrikantBahco
51,77 €
Each
Aantal stuks
17 x 19 mm Yes 185 mm Yes - Aluminium Bronze - - -
RS-stocknr. 717-8425
Fabrikantnummer315Z-1.1/8
FabrikantBahco
46,55 €
Each
Aantal stuks
1 1/8 in - 279 mm No - High Carbon Alloy Steel Black Oxidized - Yes
RS-stocknr. 717-8090
Fabrikantnummer7444SG-M-34
FabrikantBahco
35,52 €
Each
Aantal stuks
34 mm - 205 mm No - Steel Steel Grey - -
RS-stocknr. 102-5489
Fabrikantnummer51BS.65
FabrikantFacom
235,62 €
Each
Aantal stuks
65 mm - 300 mm - - - Black Phosphate - -
RS-stocknr. 127-8111
Fabrikantnummer44190013
FabrikantSTAHLWILLE
30,96 €
Each
Aantal stuks
13 mm - - - Yes - - - -
RS-stocknr. 187-6818
FabrikantnummerSS011-1618
FabrikantBahco
33,90 €
Each
Aantal stuks
16 x 18 mm - 280 mm Yes - Stainless Steel - - Yes
RS-stocknr. 911-1320
FabrikantRS PRO
31,23 €
Each
Aantal stuks
19 mm - 254 mm No Yes Chrome Vanadium Steel Insulated - -
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Combination spanners with double "T" profile for added ...
Description:
Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for. Manufactured from Chrome Alloy Steel for higher durability and strengthDrop forged constructionChrome plated ...
Offset ring spanner for use in heavy industry. ...
Description:
Offset ring spanner for use in heavy industry. Manufactured with a quality in mind from the best chrome vanadium steel. Designed for professionals and heavy-duty operation. Features & Benefits• Chrome Vanadium construction• Bright nickel, chrome-plated finish• Robust construction for work ...
Professional metric, double ended open end spanners. Slim ...
Description:
Professional metric, double ended open end spanners. Slim open end for added strength & high torquePrecision ground heads for close gripHigh tensile Chrome Vanadium steel constructionSize stamped on each end for quick & easy tool identificationBright finish.