Solder Fume Extractors

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Pre Filter Type Filter Type Main Filter Type Noise Level Voltage Rating Wattage ESD Safe Weight Plug Type Remote Control Depth Height Width
RS-stocknr. 764-5720
FabrikantRS PRO
933,38 €
Each
Aantal stuks
V250 F7 96% @ 2 microns HEPA H13 H14 99.997% @ 0.3 microns 55dB(A) 230V ac 135W Yes 10kg Type G - British 3-pin / Type C - EuroPlug No 260mm 390mm 260mm
RS-stocknr. 123-4905
FabrikantRS PRO
62,89 €
Each
Aantal stuks
- - Carbon Filter - 42 → 45dB 240V 23W Yes 1.4kg Type F - Schuko plug with UK Convertor No 287mm 250mm 172mm
RS-stocknr. 124-0171
FabrikantnummerFT91013699N
FabrikantWeller
781,00 €
Each
Aantal stuks
Zero Smog TL F7 96% @ 2 microns - H13 99.75% 50dB(A) 230V ac 120W - 9kg Euro Plug, UK Yes 360mm 445mm 335mm
RS-stocknr. 124-0172
FabrikantnummerFT91014699
FabrikantWeller
846,00 €
Each
Aantal stuks
Zero Smog TL F7 96% @ 2 microns Fine Dust Pre-filter F7, Gas Filter H13 99.75% <50 (1m Distance)dB(A) 230V ac 120W - 9kg Euro Plug, UK Yes 360mm 445mm 335mm
RS-stocknr. 124-0173
FabrikantnummerFT91015699N
FabrikantWeller
950,00 €
1 Kit
Kit(s)
Zero Smog TL F7 96% @ 2 microns - H13 99.75% 50dB(A) 230V ac 120W Yes - Euro Plug, UK Yes 360mm 445mm 335mm
Nieuw
RS-stocknr. 200-3875
FabrikantnummerFT91015699N
FabrikantWeller
983,72 €
1 Kit(s)
Aantal stuks
Zero Smog TL F7 96% @ 2 microns - H13 99.75% <55dB 240V ac 120W - - Euro Plug - - - -
RS-stocknr. 764-5739
FabrikantRS PRO
592,24 €
Each
Aantal stuks
T1 F7 96% @ 2 microns HEPA H13 H14 99.997% @ 0.3 microns 48dB(A) 230V ac 40W No 5kg Type G - British 3-pin / Type C - EuroPlug No 171mm 250mm 171mm
RS-stocknr. 909-8154
Fabrikantnummer130-1000-ESDN
FabrikantWeller
942,00 €
Each
Aantal stuks
MG130 F7 96% @ 2 microns Gas Filter, Main Filter, Pre Filter H13 99.75% 48dB 100 → 240V 100W - - Euro Plug, UK No 210mm 500mm 460mm
RS-stocknr. 764-5726
FabrikantRS PRO
737,43 €
Each
Aantal stuks
V200 F7 96% @ 2 microns HEPA H13 H14 99.997% @ 0.3 microns 54dB(A) 230V ac 90W Yes 7kg Type G - British 3-pin / Type C - EuroPlug No 260mm 380mm 260mm
RS-stocknr. 674-2700
FabrikantnummerWSA350EU
FabrikantWeller
82,00 €
Each
Aantal stuks
WSA350EU - Main Filter - 45 to 50dB(A) 230V 20W - - European - 170mm 255mm 290mm
RS-stocknr. 764-5732
FabrikantRS PRO
1.898,02 €
Each
Aantal stuks
T15 F7 96% @ 2 microns HEPA H13 H14 99.997% @ 0.3 microns 56dB(A) 230V ac 400W Yes 28.5kg UK No 340mm 571mm 340mm
RS-stocknr. 511-3662
FabrikantnummerBVX-201-KIT
FabrikantMetcal
817,70 €
Each
Aantal stuks
BVX 201 KIT EU4 Pre Gas; Main Filter HEPA 55dB(A) 100 → 240V ac 85W Yes 9kg Schuko 2 Pin, UK 3 Pin Yes 254mm 388mm 508mm
RS-stocknr. 511-4974
Fabrikantnummer072066
FabrikantPurex
971,21 €
Each
Aantal stuks
- - Pre-filter - 60dB(A) 230V 140W - 12.5kg - - - - -
RS-stocknr. 511-5012
FabrikantnummerBVX-101
FabrikantMetcal
563,79 €
Each
Aantal stuks
BVX 101 EU5 Pre Filter; Main Filter HEPA 55dB(A) 100 → 240V ac 85W Yes 9kg Schuko 2 Pin, UK 3 Pin No 230mm 290mm 300mm
RS-stocknr. 764-5723
FabrikantRS PRO
482,67 €
Each
Aantal stuks
TVT2 F7 96% @ 2 microns HEPA H13 H14 99.997% @ 0.3 microns 48dB(A) - - No 3kg - No 150mm 170mm 170mm
RS-stocknr. 405-3430
FabrikantnummerT0053638399N
FabrikantWeller
923,00 €
Each
Aantal stuks
WFE P F7 96% @ 2 microns Main Filter; Fine Dust Filter H13 99.75% 45dB(A) 230V ac 70W - 4kg UK No - 295mm -
RS-stocknr. 611-9784
FabrikantnummerT0053640299
FabrikantWeller
557,00 €
Each
Aantal stuks
WFE F7 96% @ 2 microns Fine Dust Filter F7 H13 99.75% 39dB(A) - - - 2.7kg Euro Plug, UK No - 200mm -
RS-stocknr. 141-2005
FabrikantnummerFT91010699N
FabrikantWeller
571,00 €
Each
Aantal stuks
FT91010699 M5 H13 Particle & Active Carbon H13 Particle & Active Carbon <53dB(A) 220 → 240V ac - - 8.6kg - - 360mm 445mm 335mm
RS-stocknr. 126-8834
Fabrikantnummer112-0000-ESDN
FabrikantWeller
434,00 €
Each
Aantal stuks
FT 12 F7 96% @ 2 microns Main Filter; Fine Dust Filter Fine Dust Filter F7, Gas Filter (50% Activated Carbon/50% Puratex), Particulate Filter 37dB - - Yes 1.5kg - No 120mm 200mm 120mm
RS-stocknr. 468-7033
FabrikantnummerT0053638699
FabrikantWeller
923,00 €
Each
Aantal stuks
WFE P F7 96% @ 2 microns Fine Dust Filter F7; HEPA Filter H13 & Wide Band Gas Filter H13 99.75% 45dB(A) 230V ac 70W - 4kg European No - 295mm -
Related Products
Introducing a series of solder fume extraction filters ...
Description:
Introducing a series of solder fume extraction filters from Weller. These filters are designed to be used with the appropriate Weller filter system to capture particles and harmful vapour emitted from soldering. The unique attribute of these Weller filters is ...
The Fume cube is designed to protect personnel ...
Description:
The Fume cube is designed to protect personnel from inhaling hazardous dust and fumes which are generated during a wide variety of applications, such as tinning and potting, gluing and chemical treatments, soldering assembly, rework and repair. Automatic electronic flow ...
Powerful low noise units that need no external ...
Description:
Powerful low noise units that need no external ducting or compressor.Rated at 85WPowerful 85m³/hr airflow rateBi -coloured LED indicates when filters require replacing.
Suitable for all electronic cabling applications. Each unit ...
Description:
Suitable for all electronic cabling applications. Each unit features a dual-layer filter (HEPA + Neutrafil) as standard, 2 speeds and a powerful and very quiet turbine (52 dBA).Spare filters are available separately.