Screw Extractors

A screw extractor is a tool for removing broken, damaged or seized screws. They can be driven manually using adjustable spanners or vice grip pliers or by using a hand-held power tool.

Why use a Screw Extractor?

Screws can break, rust or become stripped and need to be replaced. This brings any work or project to a halt. The easiest way to remove the screws before replacing with a new one, is to use a specialist tool such as a screw extractor. The screw extractors are similar to a screw but have a reverse thread.

How to remove a screw using a screw extractor

Always select a drill bit that is slightly smaller than the screw you want to remove.

Attach to the drill

Line the drill bit up with the centre of the screw

Work slowly to drill a hole for the extractor

Place the spiral end of the extractor into the hole you have drilled.

Twist the extractor anti clockwise until you cannot turn it anymore

Twist the extractor with a wrench or drill. Grip the top of the screw extractor with a wrench. Twist it anti clockwise until the screw comes free.

If using a drill, attach the free end of the extractor to the drill, set to rotate in reverse and turn it on to turn the screw anti clockwise

Remove the screw using pliers


...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Pieces Set Contents Material Case Material
RS-stocknr. 264-2230
Fabrikantnummer9500A
FabrikantStanley
33,60 €
Each
Aantal stuks
5 1/8; 3/16; 7/32; 5/16; 3/8 in Alloy Steel -