Bearing Pullers

A bearing puller is a tool specifically designed to remove or install bearings from rotating machine shafts or from blind bearing holes. Dependant on the size of the puller, the application can vary dramatically, ranging from transmission to complicated industry machinery.

Where can a Bearing Puller be used?

One of the main uses of a bearing puller in within a car, removing a caged set of ball and tapered bearings from a rotary shaft. Different types of bearing pullers will depend on the application they are used for:

Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry. One of the main features of using a hydraulic version is that the job of removing or dismounting a bearing is much simpler, faster and safer.

Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring operated centre point and a safety valve, minimising puller overload.

Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. They offer minimal damage to a bearing, through the use of a jaw, the whole operation is of pulling a bearing is easy and safe. Jaws are commonly used in industrial and commercial environments.

Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing. This is known as a user friendly option because some gear puller sets feature an elastic retaining ring which helps keep the puller arm in position.

How Bearing Pullers work

Usually a hand powered tool or tool kit that features a handle on the turn screw, or a male hex end to match a drive socket. There are mechanical pullet sets, hydraulic puller sets, gear puller sets and standard bearing pullers available that mimic the same actions of the hand powered gear puller.

Features of a Puller Kit
  • Pullers are often made from tool grade steel, which means that they are harder than the materials that they are being used on. This ensures that they do not break when they are pulling bearings.
  • Reversible for internal or external uses
  • Two or three claw design
  • Spring loaded centre point

...
Lees meer Lees minder

Filters

1 - 20 van 84 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacity Hydraulic Force Operation Number of Pieces Case Material For Use With Jaw Reach
RS-stocknr. 189-538
FabrikantnummerTMIP 7-28
FabrikantSKF
507,53 €
1 Kit
Kit(s)
7 → 9 mm, 10 → 12 mm, 15 → 17 mm, 20 → 28 mm - Hand 6 - - -
RS-stocknr. 434-2572
FabrikantRS PRO
38,69 €
Each
Aantal stuks
19 → 45 mm - Lever Press 2 - - -
RS-stocknr. 247-436
FabrikantnummerGEDORE 100-0705
FabrikantGedore
126,64 €
1 Kit
Kit(s)
10 → 50 mm - Gear 9 Plastic - -
RS-stocknr. 732-4735
FabrikantnummerTMMK 10-35
FabrikantSKF
1.034,93 €
Each
Aantal stuks
10 → 35 mm - Hand - - - -
RS-stocknr. 612-5694
FabrikantnummerTMMD100
FabrikantSKF
777,83 €
Each
Aantal stuks
10 → 100 mm - Hand 22 - - -
RS-stocknr. 885-5322
Fabrikantnummer729101/400MPA
FabrikantSKF
4.441,36 €
Each
Aantal stuks
200 cm³ 400MPa Hand - - - -
RS-stocknr. 237-805
FabrikantnummerGEDORE 9.00/4
FabrikantGedore
233,29 €
1 Kit
Kit(s)
5 → 60 mm, 40 → 120 mm, 90 mm, 110 mm - Gear 4 - - -
RS-stocknr. 124-8442
FabrikantnummerTMBS150E
FabrikantSKF
819,48 €
Each
Aantal stuks
- - Hand 14 - - -
RS-stocknr. 308-0087
FabrikantnummerU.306
FabrikantFacom
194,85 €
Each
Aantal stuks
- - Gear - - - -
RS-stocknr. 237-798
FabrikantnummerGEDORE 9.00/1
FabrikantGedore
166,64 €
1 Kit
Kit(s)
- - Gear 3 - - -
RS-stocknr. 349-7233
FabrikantRS PRO
47,60 €
Each
Aantal stuks
9/32 → 3 in - Gear - - - -
RS-stocknr. 236-7658
FabrikantnummerU.20
FabrikantFacom
378,89 €
Each
Aantal stuks
170 mm - Gear - - - -
RS-stocknr. 845-8353
FabrikantnummerTMMP 3X185
FabrikantSKF
161,12 €
Each
Aantal stuks
185 mm 2.7t Hand - High Quality Carbon Steel - -
RS-stocknr. 124-8437
FabrikantnummerTMIP30-60
FabrikantSKF
634,11 €
Each
Aantal stuks
30 → 60 mm - Gear 2 - - -
RS-stocknr. 612-5688
FabrikantnummerTMMA 60
FabrikantSKF
390,40 €
Each
Aantal stuks
36 → 150 mm - Hydraulic - - - -
RS-stocknr. 125-3890
Fabrikantnummer1.06/21-B
FabrikantGedore
133,29 €
Each
Aantal stuks
170 (External) mm, 220 (Internal) mm - Lever Press - - - -
RS-stocknr. 669-8206
FabrikantnummerU.232J2
FabrikantFacom
144,77 €
Each
Aantal stuks
30 → 60 mm, 60 → 122 mm - Gear 2 - - -
RS-stocknr. 300-6247
FabrikantnummerU.35
FabrikantFacom
141,98 €
Each
Aantal stuks
15 → 75 mm - Gear - - - -
RS-stocknr. 922-6226
FabrikantnummerTMMR 8F/SET
FabrikantSKF
1.357,38 €
1 Kit
Kit(s)
- - Hand 10 - - -
RS-stocknr. 190-601
FabrikantnummerTMHC 110 E
FabrikantSKF
1.033,34 €
1 Kit
Kit(s)
- 11.2t Hydraulic - - - -
Related Products
Bearing separator: for removing taper roller and ball ...
Description:
Bearing separator: for removing taper roller and ball bearings, inner bearing races and other tightly seated or thin walled parts, range 5 - 60mmSeparator puller: for use with the bearing separator, the tension bolts are screwed into the threaded holes ...
Enerpac hydraulic puller sets contain both grip puller ...
Description:
Enerpac hydraulic puller sets contain both grip puller and cross bearing puller sets making them suitable for all pulling and pushing jobs in maintenance and repair. The puller sets are manufactured from forged steel for a long service life and ...
Bolt Grip fastener removers from Irwin. Designed with ...
Description:
Bolt Grip fastener removers from Irwin. Designed with a reverse spiral flute which securely grips and removes stubborn nuts and bolts. Suitable for use with a hand ratchet 3/8 in square drive and has hexagon flats for use with a ...
Introducing the series of professional Wide 2/3 Leg ...
Description:
Introducing the series of professional Wide 2/3 Leg Bearing Pullers from Facom. These compact pullers have been designed with the most demanding application in mind and made from the highest quality materials to ensure safety and high performance. A simple ...