Power Tool Batteries

A Power tool battery is a portable battery used to supply cordless power to your power tools. The portable batteries are built for their designated device and come in varying voltage ratings, battery capacity and more. The cordless nature of the portable device, such as a power drill, will allow greater flexibility in the jobs you can carry out as it means you wont be fixed to one position.Many different batteries also hold several hours of charge, therefore, you dont need to worry about them running out of charge on the job. Some of the types of varying battery type include Li-ion, NiCd or NiMH.
  • Li-ion batteries are small and light which makes them portable. They have a high energy density meaning they can deliver more to power hungry devices. Li-ion batteries have a lower self-discharge, greatly increasing their shelf life. They also charge quickly.
  • NiCd batteries are usually cylindrical in nature, but other options do exist. They usually have a low selling price, because the battery does not need special conditions when shipped. They are fast to charge and can take a high number of charges, increasing the longevity.
  • NiMH batteries have a typical 30-40% capacity over NiCd. Exercise cycles are also required by the user less often. The NiMH also are more environmentally friendly than the alternative, and it is generally profitable to recycle them.
You may need a power tool battery for the many power tools that you use day to day, like power drills. The batteries required for such devices will help you navigate your day to day with more ease and efficiency.

...
Lees meer Lees minder

Filters

1 - 20 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Battery Type Series Voltage Rating Battery Capacity For Use With Battery Charge Time Hazardous Area Certification
RS-stocknr. 661-2371
FabrikantnummerBL1013
FabrikantMakita
79,13 €
Each
Aantal stuks
Li-ion BL1013 10.8V 1.3Ah DF030DWE and DF330DWLE Cordless Drills 50min -
RS-stocknr. 880-7115
FabrikantnummerBL1840B
FabrikantMakita
146,80 €
Each
Aantal stuks
Li-ion BL1840B 18V 4Ah Star Protection Tools 36min -
RS-stocknr. 874-1046
Fabrikantnummer1600Z0002X
FabrikantBosch
91,47 €
Each
Aantal stuks
Li-ion - 12V 2Ah Bosch Codless Power Tools, Bosch Cordless Power Tools 35min -
RS-stocknr. 390-6642
Fabrikantnummer193100-4
FabrikantMakita
129,02 €
Each
Aantal stuks
NiMH - 12V 2.6Ah Makita Power Tools - -
RS-stocknr. 459-6145
FabrikantnummerRAM2
FabrikantKlauke
157,60 €
Each
Aantal stuks
NiMH - 9.6V 1.3 Ah, 2.0 Ah Klauke Pressing Tools 40min -
RS-stocknr. 667-4064
Fabrikantnummer194065-3
FabrikantMakita
142,73 €
Each
Aantal stuks
Li-ion BL1430 14.4V 3Ah Makita 14.4 V LXT Power Tools 22min -
RS-stocknr. 385-455
Fabrikantnummer194204-5
FabrikantMakita
202,45 €
Each
Aantal stuks
Li-ion BL1830 18V 3Ah Makita 18 V LXT Power Tools 22min -
RS-stocknr. 826-8030
FabrikantnummerDCB184-XJ
FabrikantDeWALT
178,26 €
Each
Aantal stuks
Li-ion - 18V 5Ah 18V XR Li-Ion DEWALT Tools - -
RS-stocknr. 814-0465
FabrikantnummerDCB183
FabrikantDeWALT
124,64 €
Each
Aantal stuks
Li-ion - 18V 2Ah DEWALT XR Li-Ion 18V Tools - -
RS-stocknr. 875-4695
Fabrikantnummer004101
FabrikantSteinel
360,79 €
Each
Aantal stuks
Li-ion - 36V 4Ah Steinel Heat Gun - -
RS-stocknr. 506-9571
Fabrikantnummer193101-2
FabrikantMakita
145,76 €
Each
Aantal stuks
NiMH - 14.4V 2.5Ah Makita 14.4 V Power Tools - -
RS-stocknr. 848-3725
Fabrikantnummer632B77-5
FabrikantMakita
258,84 €
Each
Aantal stuks
Li-ion BL1850 18V 5Ah Makita 18 V LXT Power Tools - -
RS-stocknr. 769-4021
FabrikantnummerDCB182-XJ
FabrikantDeWALT
150,47 €
Each
Aantal stuks
Li-ion - 18V 4Ah 18V XR Li-Ion DEWALT Tools - -
RS-stocknr. 661-2353
FabrikantnummerBL0710
FabrikantMakita
49,90 €
Each
Aantal stuks
Li-ion BL0710 7.2V 1Ah TD020DSE and DF010DSE Cordless Pivot Drills 30min -
RS-stocknr. 506-8219
Fabrikantnummer2607335682
FabrikantBosch
148,17 €
Each
Aantal stuks
NiMH - 9.6V 2.6Ah Bosch Cordless Tool - -
RS-stocknr. 123-1011
FabrikantnummerDCB546
FabrikantDeWALT
168,71 €
Each
Aantal stuks
Li-ion FLEXVOLT 18 V, 54 V 6Ah DeWALT 54V XR Power Tool - -
RS-stocknr. 874-1049
Fabrikantnummer1600Z00038
FabrikantBosch
167,70 €
Each
Aantal stuks
Li-ion - 18V 4Ah Bosch Codless Power Tools, Bosch Cordless Power Tools 45min -
RS-stocknr. 908-2874
FabrikantnummerRAML1
FabrikantKlauke
131,73 €
Each
Aantal stuks
Li-ion - 10.8V 1.5Ah EK50ML EK354ML - -
RS-stocknr. 182-7541
Fabrikantnummer92604179020
FabrikantFEIN
125,00 €
Each
Aantal stuks
Li-ion - 18V 5.2Ah FEIN 18 V Cordless Tools - -
RS-stocknr. 814-0399
FabrikantnummerDCB127
FabrikantDeWALT
72,10 €
Each
Aantal stuks
Li-ion - 12V 2Ah All 10.8 V & 12 V DEWALT Tools - -
Related Products
PowerMaxx drill with powerful Li-ion battery packMotor with ...
Description:
PowerMaxx drill with powerful Li-ion battery packMotor with built-in air coolingRubberised pistol grip handle for optimal power transmissionTwo-speed, with 20 torque settings plus one drilling levelWith Variospeed solid shaft electronicsThree-stage planetary gearbox with metal gears in a die-cast casingRight/left ...
Bosch ProCore18V batteries for professionals offer compact high-performance ...
Description:
Bosch ProCore18V batteries for professionals offer compact high-performance 18 volt batteries. The combination of a new cell generation with higher capacity and a battery design with improved CoolPack technology enables a very compact battery with higher power output. For example, ...
HighPower Li-ion battery with cells capable of handling ...
Description:
HighPower Li-ion battery with cells capable of handling high currents, charge status indicator and FEIN SafetyCell technology. Continually high power output with 75% higher current rating than a Li-ion battery. Recommended for FEIN cordless magnetic core drills and cordless angle ...
The DEWALT 12V XR 3Ah Li-Ion Battery technology ...
Description:
The DEWALT 12V XR 3Ah Li-Ion Battery technology offers extended runtime and optimised power to complete applications quickly. The lithium-ion technology has no memory effect and virtually no self-discharge for maximum productivity and less downtime. The battery features a convenient ...