Mag Drills

What are Magnetic Base Drills?Magnetic Base Drills are designed for drilling holes with annular cutters, twist drills, counter-bores, countersinks and step drills in an industrial environment. The machine is held onto a magnetisable surface using its electro-magnetic base. The drills can be used vertically, horizontally and upside down, provided the magnetic adhesion and work environment allow.How do they work?Magnetic base drills can be used on a vertical surface or upside down provided there is sufficient magnetic adhesion. Extra care should be taken when drilling vertically or upside down. When using the machine vertically or upside down it is possible hot and sharp chips may fall. Always wear appropriate personal protective equipment.What are the key features? Lightweight Compact Powerful Electromagnetic or Permanent Magnet Utilises standard twist drills bits, Annular Cutters or Rotary Cutters Ergonomics and high precision engineering What different types are there? Magnetic Base Drill 110 V Magnetic Base Drill and 230 VWhich application would you use it?RS offers a variety of magnetic drilling machines, the ideal choice for all your magnetic drilling and cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drilling Capacity Metal Magnetic Adhesion Speed Voltage Rating Arbor Insert Type Plug Type Model Number
RS-stocknr. 180-9158
Fabrikantnummer71700261000
FabrikantFEIN
1.719,00 €
Each
Aantal stuks
35 (HSS) mm - - 18V dc MT2 Type C - EuroPlug AKBU 35 PMQW
RS-stocknr. 179-7860
Fabrikantnummer72705160000
FabrikantFEIN
1.099,00 €
Each
Aantal stuks
16 (Twist) mm, 50 (Carbide) mm, 50 (HSS) mm - 300 (1st Gear) RPM, 650 (2nd Gear) RPM 230V 19.05 mm Weldon Type C - EuroPlug KBE 50-2
RS-stocknr. 179-7861
Fabrikantnummer72705461000
FabrikantFEIN
1.099,00 €
Each
Aantal stuks
16 (Twist) mm, 35 (Carbide) mm, 35 (HSS) mm - - 230V 19.05 mm Weldon Type C - EuroPlug KBE 35 QW
RS-stocknr. 179-7862
Fabrikantnummer72706560000
FabrikantFEIN
699,00 €
Each
Aantal stuks
30 (Carbide) mm, 30 (HSS) mm - - 230V 19.05 mm Weldon - KBE 30
RS-stocknr. 179-7853
Fabrikantnummer71700262000
FabrikantFEIN
1.410,00 €
Each
Aantal stuks
18 (Twist) mm, 35 (Carbide) mm, 35 (HSS) mm - - 18V MT2 - AKBU 35 PMQW
RS-stocknr. 179-7859
Fabrikantnummer72705060000
FabrikantFEIN
849,00 €
Each
Aantal stuks
13 (Twist) mm, 35 (Carbide) mm, 35 (HSS) mm - - 230V 19.05 mm Weldon Type C - EuroPlug KBE 35
RS-stocknr. 123-9946
FabrikantnummerElement 40/3
FabrikantRotabroach
593,25 €
Each
Aantal stuks
13 mm - 300 (Low Gear) rpm, 600 (High Gear) rpm 230V 19.05 mm Type F - Schuko plug, Type G - British 3-pin Element 40
RS-stocknr. 123-8507
FabrikantRS PRO
574,81 €
Each
Aantal stuks
13 mm 815kg 270 (Low Gear) rpm, 610 (High Gear) rpm 230V - Type F - Schuko plug, Type G - British 3-pin RSPRO40/2
Related Products
The DCD792 Cordless Compact Drill/Driver with Tool Connect ...
Description:
The DCD792 Cordless Compact Drill/Driver with Tool Connect is based on the DEWALT XR Brushless Drill (DCD791) with additional integrated Bluetooth technology. Connect to the Tool Connect free mobile app and Inventory Manager web portal to track, manage and customize ...
Introducing the DCH273 cordless 18V SDS Plus hammer ...
Description:
Introducing the DCH273 cordless 18V SDS Plus hammer drill. An ideal tool for drilling through masonry, wood and steel featuring an unbeatable runtime thanks to 5Ah battery. Its rotary stop function makes the tool and ideal for light chiselling into ...
Introducing the DCD996 cordless 18V hammer drill - ...
Description:
Introducing the DCD996 cordless 18V hammer drill - high-quality tool featuring DeWalt's most powerful brushless motor. Three speed all metal transmission and electronic clutch with 11 positions ensure precise and easy drilling into masonry, metal or wood. The hammer drill ...
14.4V compact, lightweight impact driver with brushless motor. ...
Description:
14.4V compact, lightweight impact driver with brushless motor. Embedded hex design makes this tool ideal for working in confined spaces. 1/4in (6.35mm) tool holder3 speed control3 LED Halo ringAluminium front housing for greater heat dispersionErgonomic handle with rubber overmold.