Long Nose Pliers

Long Nose Pliers also known as needle-nose pliers, pointy-nose pliers or snipe-nose pliers. These pliers are multi-purpose; cutting, holding, bending and stripping wire.How they workLong Nose Pliers rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during applicationWhat materials are they made fromLong nose pliers are typically made from steel and come with various lever options including 1000 V insulated, bi-material or plastic sheath.Long Nose Pliers are used by: Electricians, Network Engineers, Artists and Jewellery designers.

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutting Capacity Jaw Length Non Sparking Overall Length Material ESD Safe Jaw Depth VDE/1000V Approved Height Safe
RS-stocknr. 327-0729
Fabrikantnummer2427G-160
FabrikantBahco
29,09 €
Each
Aantal stuks
Medium Hard Wire: 3.8 mm; Hard Wire: 2.5 mm; Copper and Aluminium Cable: 13 mm 46mm - 160 mm Alloy Steel - - - -
RS-stocknr. 184-7664
Fabrikantnummer2430 G-140 IP
FabrikantBahco
28,35 €
Each
Aantal stuks
Hard Steel Wire: 1.25 mm 40mm - 140 mm Alloy Steel - 15mm - -
RS-stocknr. 456-8055
Fabrikantnummer2430S-200
FabrikantBahco
35,82 €
Each
Aantal stuks
Hard Steel Wire: 1.5 mm 72mm - 200 mm Alloy Steel - 9mm Yes -
RS-stocknr. 184-7670
Fabrikantnummer2430 G-200 IP
FabrikantBahco
36,40 €
Each
Aantal stuks
Hard Steel Wire: 1.5 mm 74mm - 200 mm Alloy Steel - 17mm - -
RS-stocknr. 687-9934
Fabrikantnummer2427 S-200
FabrikantBahco
45,80 €
Each
Aantal stuks
Copper: 3 mm; Iron: 1.6 → 1.8 mm 70mm - 200 mm Alloy Steel - 9mm - -
RS-stocknr. 184-7692
Fabrikantnummer2430 G-160 IP
FabrikantBahco
30,15 €
Each
Aantal stuks
Hard Steel Wire: 1.5 mm 50mm - 160 mm Alloy Steel - 16mm - -
RS-stocknr. 243-538
Fabrikantnummer4833
FabrikantBahco
46,40 €
Each
Aantal stuks
- 23mm - 130 mm Alloy Steel - 7mm - -
RS-stocknr. 544-415
Fabrikantnummer2411RS
FabrikantBahco
27,54 €
Each
Aantal stuks
Medium Hard Wire: 3.2 mm; Hard Wire: 2.2 mm - - 130 mm - - - - -
RS-stocknr. 687-9938
Fabrikantnummer2427V-200
FabrikantBahco
52,20 €
Each
Aantal stuks
Copper: 3 mm; Iron: 1.6 → 1.8 mm 70mm - 200 mm Alloy Steel - - - -
RS-stocknr. 243-522
Fabrikantnummer4830
FabrikantBahco
42,35 €
Each
Aantal stuks
- 25mm - 135 mm Alloy Steel - 7mm - -
RS-stocknr. 687-9931
Fabrikantnummer2430V-200
FabrikantBahco
53,10 €
Each
Aantal stuks
Copper: 3 mm; Iron: 1.6 → 1.8 mm 72mm - 200 mm Alloy Steel - 9mm - -
RS-stocknr. 544-409
Fabrikantnummer40993RS
FabrikantBahco
32,37 €
Each
Aantal stuks
Medium Hard Wire: 3.8 mm; Hard Wire: 2.5 mm; Copper Wire: 13 mm; Aluminium Cable: 13 mm - - 130 mm - - - - -
RS-stocknr. 124-6111
FabrikantnummerTAH2430G-200
FabrikantBahco
40,14 €
Each
Aantal stuks
Copper Wire: 3 mm, FE+: 1.6 mm, FE: 1.8 mm 72mm - 200 mm Alloy Steel - 4mm - Yes
RS-stocknr. 124-6110
FabrikantnummerTAH2427G-200
FabrikantBahco
43,12 €
Each
Aantal stuks
Copper Wire: 3 mm, FE+: 1.6 mm, FE: 1.8 mm 70mm - 200 mm - - 2mm - Yes
RS-stocknr. 187-6925
FabrikantnummerSS406-200
FabrikantBahco
74,02 €
Each
Aantal stuks
1 mm 54mm - 200 mm Stainless Steel - - - -
RS-stocknr. 687-9922
Fabrikantnummer2430V-160
FabrikantBahco
36,82 €
Each
Aantal stuks
Copper: 3 mm; Iron: 1.6 → 1.8 mm 49mm - 160 mm Alloy Steel - 8mm - -
RS-stocknr. 187-6924
FabrikantnummerSS406-160
FabrikantBahco
63,77 €
Each
Aantal stuks
1 mm 52mm - 160 mm Stainless Steel - - - -