Cutters

Cutters are a hand held tool for cutting different materials.Typical Types of Cutters Diagonal cutters are also known as side cutters. They are ideal for gripping, splicing or cutting wires, and strip insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife. End cutters also known as nippers are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat bladed head which lets you cut close against the surface without digging into it. Wire rope cutters for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable. Bolt cutters are designed to send a large amount of torque to the cutting head to make cutting metal locks easy. Snipe nose or needle nose cutters are designed to hold and cut.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
RS-stocknr. 125-2042
FabrikantnummerSTHT0-74362
FabrikantStanley
16,67 €
Each
Aantal stuks
- - Diagonal 150 mm - - - - Forged Steel - - - - -
RS-stocknr. 297-2648
Fabrikantnummer196
FabrikantStanley
91,32 €
Each
Aantal stuks
- - Diagonal 228 mm - - - - - 0.041in - - - -
RS-stocknr. 297-2654
Fabrikantnummer197
FabrikantStanley
122,39 €
Each
Aantal stuks
- - Diagonal 229 mm - - - - - 0.06in - - - -
RS-stocknr. 125-2038
FabrikantnummerSTHT0-75067
FabrikantStanley
20,03 €
Each
Aantal stuks
- - End Cutter 150 mm - - - - Forged Steel - - - - -
RS-stocknr. 125-2020
FabrikantnummerFMHT0-75468
FabrikantStanley
33,73 €
Each
Aantal stuks
- - Diagonal 180 mm - - - - Forged Steel - - - - -
RS-stocknr. 813-4353
Fabrikantnummerfmht0-71851
FabrikantStanley
23,13 €
Each
Aantal stuks
- - Compound Action Plier-End Cutter 190 mm - - - - Carbon Steel - - - - -
RS-stocknr. 125-2040
FabrikantnummerSTHT0-74455
FabrikantStanley
18,40 €
Each
Aantal stuks
- - Diagonal 180 mm - - - - Forged Steel - - - - -