Woodruff Cutters

Woodruff cutters are used for milling (cutting or shaping) woodruff key slots in materials such as steel and aluminium. Woodruff key slots are a pocket intended to accommodate a key - an element used to connect a rotating machine element to a shaft. The whole system is called a keyed joint. A keyed joint allows two joined parts to move securely.

How do woodruff cutters work?

Woodruff cutters are fitted to your milling cutting tool. They have staggered teeth on one side for cutting and shaping. This staggered teeth design is important because it reduces chatter (vibration) and removes more metal at higher speeds than straight teeth woodruff cutters.

What are woodruff cutters used for?

Woodruff cutters can also be used to saw, drill, channel grooves, cut and produce tapered cut-out sections in soft materials, plastics and wood.

Common keyed components in engineering which typically involve the use of woodruff cutters include gears, pulleys, couplings and washers. Common applications include machine tools and automotive applications.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutter Diameter Cutter Width Overall Length Cut Direction Material
RS-stocknr. 693-7649
Fabrikantnummer2615 0199 JA
FabrikantDremel
19,10 €
1 Set
Set(s)
9.5mm - - - HSS
RS-stocknr. 224-4987
FabrikantnummerC820 22.5X4
FabrikantDormer
76,30 €
Each
Aantal stuks
22.5mm 4mm 63.5 mm Right Hand HSS
RS-stocknr. 224-4892
FabrikantnummerC820 13.5X3
FabrikantDormer
42,20 €
Each
Aantal stuks
13.5mm 3mm 57 mm Right Hand HSS
RS-stocknr. 224-4870
FabrikantnummerC820 10.5X2MM
FabrikantDormer
36,00 €
Each
Aantal stuks
10.5mm 2mm 57 mm Right Hand HSS
Related Products
The Knipex CoBolt angled bolt cutters are designed ...
Description:
The Knipex CoBolt angled bolt cutters are designed for tough and continuous use. These pliers are made from chrome vanadium heavy-duty steel and forged for extra strength, with multi-component grips. The cutters are angled to 20° and suitable for cutting ...
The HSGO hot cutting tool is a light, ...
Description:
The HSGO hot cutting tool is a light, robust, hand-held device to cut synthetic fabrics such as braided sleeving. It heats up quickly with the press of a button and cuts the sleeving cleanly in a matter of seconds. The ...
High Speed Steel tapered cone cutter for power ...
Description:
High Speed Steel tapered cone cutter for power tool use for drilling clean holes in plastic, PC boards, alloys and sheet metal up to 2mm thick. Shank length 22mm No pilot hole required.
HSS TiAlN-coated hole cutter for particularly hard materials; ...
Description:
HSS TiAlN-coated hole cutter for particularly hard materials; glides easily and not prone to wearFor burr-free drilling and planing sheet metal, pipes and profilesSuitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastic and wood up to 5 mm thickCrosswise ...