End Mills

An end mill is a type of cutting tool that is used in milling applications. They have cutting edges on the end and sides of the shank enabling them to cut in all directions.The purpose of an end millThe end mill remove material by their movement within the milling machine or from the cutters shape.The number of flutes (spirals on the end mill) give different results 2 flute allows maximum space for chip ejection and is used for general milling operations 3 flute is an excellent choice for slotting, it has a larger cross section and is used in general milling operations 4, 5, 6 and 8 flute can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finishEnd cut types Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut. Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.Shank Types End mills with a plain shank are used with a collet style holder and are the most common shank type End mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it from rotatingTypical applicationsEnd mills are used for profiling milling, face milling, tracer milling, semi-finishing and finishing.

...
Lees meer Lees minder

Filters

1 - 20 van 85 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutter Diameter Cut Length Number of Flutes Material Overall Length Shank Type Shank Diameter Centre Cutting Diameter Tolerance
RS-stocknr. 666-6697
FabrikantnummerS9044.0
FabrikantDormer
16,00 €
Each
Aantal stuks
4mm 14mm 4 Solid Carbide 50 mm Plain 4 mm Yes H12
RS-stocknr. 666-6693
FabrikantnummerS9043.0
FabrikantDormer
14,00 €
Each
Aantal stuks
3mm 12mm 4 Solid Carbide 38 mm Plain 3 mm Yes H12
RS-stocknr. 666-6729
FabrikantnummerS90412.0
FabrikantDormer
50,20 €
Each
Aantal stuks
12mm 25mm 4 Solid Carbide 73 mm Plain 12 mm Yes H12
RS-stocknr. 666-6700
FabrikantnummerS9046.0
FabrikantDormer
18,80 €
Each
Aantal stuks
6mm 19mm 4 Solid Carbide 57 mm Plain 6 mm Yes H12
RS-stocknr. 523-0565
FabrikantRS PRO
7,80 €
Each
Aantal stuks
3.5mm 8.5mm 3 HSS 36.5 mm Weldon 6 mm - -
RS-stocknr. 728-7888
FabrikantnummerC2734.0
FabrikantDormer
44,51 €
Each
Aantal stuks
4mm 19mm 4 HSCo 63 mm Weldon 6 mm Yes K10
RS-stocknr. 523-0521
FabrikantRS PRO
8,59 €
Each
Aantal stuks
1.5mm 4mm 3 HSS 28 mm Weldon 6 mm - -
RS-stocknr. 523-0571
FabrikantRS PRO
7,69 €
Each
Aantal stuks
4mm 9.5mm 3 HSS 39 mm Weldon 6 mm - -
RS-stocknr. 359-6784
FabrikantnummerC273-2.00
FabrikantDormer
27,51 €
Each
Aantal stuks
2mm 10mm 4 HSCo 54 mm Weldon 6 mm Yes K10
RS-stocknr. 728-7910
FabrikantnummerC27311.0
FabrikantDormer
74,73 €
Each
Aantal stuks
11mm 45mm 4 HSCo 102 mm Weldon 12 mm Yes K10
RS-stocknr. 666-6681
FabrikantnummerS9042.0
FabrikantDormer
15,30 €
Each
Aantal stuks
2mm 6mm 4 Solid Carbide 38 mm Plain 3 mm Yes H12
RS-stocknr. 666-6713
FabrikantnummerS9048.0
FabrikantDormer
25,50 €
Each
Aantal stuks
8mm 19mm 4 Solid Carbide 63 mm Plain 8 mm Yes H12
RS-stocknr. 523-0436
FabrikantRS PRO
8,53 €
Each
Aantal stuks
1mm 2mm 3 HSCo 24.5 mm Weldon 6 mm - -
RS-stocknr. 728-7936
FabrikantnummerC27316.0
FabrikantDormer
94,50 €
Each
Aantal stuks
16mm 63mm 4 HSCo 123 mm Weldon 16 mm Yes K10
RS-stocknr. 523-0593
FabrikantRS PRO
9,21 €
Each
Aantal stuks
5mm 12.5mm 3 HSS 44.5 mm Weldon 6 mm - -
RS-stocknr. 728-7917
FabrikantnummerC27310.0
FabrikantDormer
43,48 €
Each
Aantal stuks
10mm 45mm 4 HSCo 95 mm Weldon 10 mm Yes K10
RS-stocknr. 728-7857
FabrikantnummerC24713.0
FabrikantDormer
80,03 €
Each
Aantal stuks
13mm 26mm 4 HSCo 83 mm Weldon 12 mm Yes K10
RS-stocknr. 728-7838
FabrikantnummerC2472.5
FabrikantDormer
43,88 €
Each
Aantal stuks
2.5mm 8mm 4 HSCo 52 mm Weldon 6 mm Yes K10
RS-stocknr. 466-100
FabrikantnummerC247 11,0
FabrikantDormer
39,30 €
Each
Aantal stuks
11mm 79mm 4 HSCo 79 mm Weldon 12 mm Yes K10
RS-stocknr. 523-0600
FabrikantRS PRO
7,69 €
Each
Aantal stuks
6mm 16mm 3 HSS 48 mm Weldon 6 mm - -
Related Products
A range of standard length and long series ...
Description:
A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters. Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors.
Introducing the Dormer's multi-application MC-X solid carbide end ...
Description:
Introducing the Dormer's multi-application MC-X solid carbide end mills cutters that are manufactured from micro-grain, high-quality carbide to provide increased hardness and toughness for excellent wear-resistance and long tool life. The flute geometry of the 4 flute cutters is capable ...
HSCo-XP flatted shank for machining profiles and steps, ...
Description:
HSCo-XP flatted shank for machining profiles and steps, as well as finishing operations in most materials. Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool lifeSuperior edge strength and rigidity resulting in improved surface finish and slot ...
HSCo-XP flatted shank end mill for machining profiles ...
Description:
HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials. Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool lifeSuperior edge strength and rigidity resulting in improved surface finish ...