Sledgehammers

A Sledgehammer is a tool with a large, flat, often metal head, attached to a handle. Designed for heavy-duty applications such as Demolition. They are available in a variety of head materials dependent on the task.How they workSledgehammers rely upon the physical strengths of the operator to deliver accurate blows. Sledgehammers have striking faces that are strong and are used in instances where an ordinary hammer will not complete a task.SafetyAlways use safety equipment such as goggles, ear defenders and safety gloves. Types of Sledgehammers
  • Copper /Aluminium, Bronze - Also known as non-sparking sledge hammers and designed for use in explosive or flammable atmospheres, where regular tools may create potentially dangerous sparks. They are non-magnetic, explosion proof and corrosion resistant. Typical applications include mining, petrol and gas extraction, petrochemical refineries, energy production and transportation.
  • Carbon Steel Sledgehammer: Heavy-Duty Carbon Steel Sledgehammer, lightweight and strong. Heat treated to withstand the highest impact.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Weight Handle Material Grip Material Handle Length Head Material
RS-stocknr. 188-3702
Fabrikantnummer208A.25CBA
FabrikantFacom
28,87 €
Each
Aantal stuks
0.22kg - - - Steel
RS-stocknr. 188-3936
Fabrikantnummer207A.25CB
FabrikantFacom
27,73 €
Each
Aantal stuks
0.135kg - - - Aluminium
RS-stocknr. 188-3875
Fabrikantnummer212A.40
FabrikantFacom
66,83 €
Each
Aantal stuks
840g Fibreglass - 270mm Steel
RS-stocknr. 188-3901
Fabrikantnummer212A.50
FabrikantFacom
93,88 €
Each
Aantal stuks
1200g Fibreglass - 270mm Steel
RS-stocknr. 188-3919
Fabrikantnummer212.E60
FabrikantFacom
36,27 €
Each
Aantal stuks
- - - - -
RS-stocknr. 188-3946
Fabrikantnummer208A.32CBA
FabrikantFacom
35,68 €
Each
Aantal stuks
0.345kg - - - Steel
Nieuw
RS-stocknr. 191-4037
Fabrikantnummer207A.32CB
FabrikantFacom
32,82 €
Each
Aantal stuks
210g - - - Aluminium