Punch Sets

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metal working, a set of punch tools allows the operator to drive objects into the material, or form an impression on a work piece. Sharp at one end, and hardened and flat at the other, a punch can be used with a hammer to achieve the desired results.The RS range of punch sets includes several different types to suit your needs.Centre PunchA common type of punch with a semi blunted end. This is typically used to mark a centre for drilling in a piece. By creating a small recess for the drill bit to rest in, the drill is assured a greater chance of staying on course.Drift PunchSometimes referred to as a pokey, this punch tool is often used for enlarging preciously made holes. It can also be used for aligning holes prior to bolting.Parallel Pin PunchA parallel pin punch is often employed to remove pins from mechanical assemblies. When a pin is too tight to remove by hand, the correctly sized parallel pin punch can be employed to drive it loose.Spring Pin PunchSpring pin punches are used for removing roll pins, a type of mechanical fastener. For this reason, spring pin punches are also called roll pin punches, and are specially shaped to remove roll pins without causing damage or becoming jammed. Wad PunchWad punches have interchangeable heads and are used to cut accurate circles into textile materials. They can even be used on thin metal to make washers.Anti-VibrationWith shock absorbing rubber handle, this punch not only offers the user maximum safety and comfort, but also prevents clipping.

...
Lees meer Lees minder

Filters

1 - 20 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Overall Length Shank Diameter Number of Pieces Point Angle Punch Type
RS-stocknr. 452-9634
Fabrikantnummer217.GJ1
FabrikantFacom
148,07 €
1 Box of 1
Box(es)
60; 40; 100; 20; 20 mm Steel Tips: 10; 12; 14; 16; 18: Brass Tips: 12; 16; 20: Polyamide Tips: 12; 16; 20: Brass Tips For Extension: 12; 16; 18; Polyamide Tip For Extension: 12; 16; 18 mm 19 - Anti-Vibration
RS-stocknr. 220-0662
Fabrikantnummer249.GPB
FabrikantFacom
42,92 €
1 Set
Set(s)
55 mm - 5 - Anti-Vibration
RS-stocknr. 541-7223
FabrikantRS PRO
35,53 €
Each
Aantal stuks
- - 10 - Wad
RS-stocknr. 530-722
FabrikantnummerMODM.CG
FabrikantFacom
149,95 €
Each
Aantal stuks
- Drift Punches: 2; 3; 4; 5; 6; 8; Nail Punches: 4; 5; 6; 8 mm 11 - -
RS-stocknr. 626-1497
FabrikantRS PRO
26,93 €
Each
Aantal stuks
40 mm, 50 mm 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 6 - Drift
RS-stocknr. 381-4896
FabrikantRS PRO
22,63 €
1 Set
Set(s)
4 in - 5 - Centre
RS-stocknr. 281-3527
Fabrikantnummer249.G
FabrikantFacom
52,07 €
Each
Aantal stuks
55 mm - 5 - Anti-Vibration
RS-stocknr. 456-3634
FabrikantRS PRO
24,97 €
1 Set
Set(s)
Flat Cold Chisel: 150; Flat Cold Chisel: 125; Crosscut chisel: 125 mm Centre Punch: 4; Taper Punch: 3; Taper Punch: 4 mm 6 - -
RS-stocknr. 494-076
Fabrikantnummer4-18-299
FabrikantStanley
29,07 €
Each
Aantal stuks
Starter Punch: 140; Centre Punch: 101; 114; Pin Punch: 152; Cold Chisel: 141; 152; 171 mm - 12 - -
RS-stocknr. 784-5932
Fabrikantnummer249.GJ7
FabrikantFacom
78,73 €
Each
Aantal stuks
140 mm, 150 mm, 190 mm, 200 mm, 210 mm, 216 mm, 230 mm 8 mm, 10 mm, 12 mm, 14 mm 7 - Anti-Vibration
RS-stocknr. 505-8688
FabrikantRS PRO
23,22 €
Each
Aantal stuks
150 mm - 6 - Parallel Pin
RS-stocknr. 124-6123
FabrikantnummerTAH3734BM-6
FabrikantBahco
19,27 €
Each
Aantal stuks
185 mm 6 mm - - Parallel Pin
RS-stocknr. 423-2627
FabrikantRS PRO
11,57 €
1 Set
Set(s)
4 in - 3 - -
RS-stocknr. 510-153
FabrikantnummerDX620
FabrikantStarrett
30,67 €
Each
Aantal stuks
89 mm - 5 - -
RS-stocknr. 282-805
FabrikantnummerJ46
FabrikantStanley Proto
184,30 €
Each
Aantal stuks
4 3/4 → 10 in 3/16 → 7/8 in 26 - -
RS-stocknr. 875-4764
FabrikantRS PRO
30,66 €
Each
Aantal stuks
105 mm 1/16 in, 1/4 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 7/32 in 8 - Parallel Pin
RS-stocknr. 124-6122
FabrikantnummerTAH3734BM-5
FabrikantBahco
19,30 €
Each
Aantal stuks
165 mm 5 mm - - Parallel Pin
RS-stocknr. 600-896
FabrikantRS PRO
30,46 €
1 Set
Set(s)
47 mm, 57 mm, 67 mm - 6 - Spring Pin
RS-stocknr. 772-4390
Fabrikantnummer116 A
FabrikantGedore
36,00 €
Each
Aantal stuks
150 mm 10 mm 6 - -
RS-stocknr. 125-3901
Fabrikantnummer316D
FabrikantGedore
21,72 €
Each
Aantal stuks
- 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 6 - Parallel Pin
Related Products
Introducing the heavy-duty set of Professional High-Impact Chisels ...
Description:
Introducing the heavy-duty set of Professional High-Impact Chisels MS750 from IRWIN. These chisels are all-purpose bevel-edge chisel that also features an upgraded hardened and tempered high carbon steel blade to make jobs like carving out a recess for a hinge ...
Since 1907 Proto® punchs and chisels are made ...
Description:
Since 1907 Proto® punchs and chisels are made from tough alloy steel and offer the Professional Advantage you need for top quality craftsmanship. Proto® punches and chisels are hardened quenched and tempered to precise specifications for durable hard tips and ...
Each punch is hardened, tempered and ground with ...
Description:
Each punch is hardened, tempered and ground with a chemically blackened knurled body. 6 punches for inserting and extracting spring tension pins.Raised pilot end for locating into pinsSuitable for spiral wrapped spring tension pinsMade from tool steel with hardened tipsSupplied ...
Gedore 316D pin punch set, excellent quality hot ...
Description:
Gedore 316D pin punch set, excellent quality hot forged, hardened and tempered. Six piece pin punch set supplied in metal case for easy storage. Six piece Pin Punch SetDIN 6450In metal case with lidHot forgedHardened and temperedStriking head, blue varnish ...