Cordless Dispenser Guns

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Push Force Speed Cartridge Size Plug Type Weight Battery Capacity Voltage For Use With
RS-stocknr. 136-2881
FabrikantnummerDCE571D1
FabrikantDeWALT
520,87 €
Each
Aantal stuks
2500N - 300 → 400ml - 2.1kg 2Ah 18V Caulk
RS-stocknr. 171-6211
FabrikantnummerDCGG571M1
FabrikantDeWALT
376,90 €
Each
Aantal stuks
- - - Type C- Euro Plug 3.63kg 4Ah 18V Grease
RS-stocknr. 136-2988
FabrikantnummerDCE580N-XJ
FabrikantDeWALT
380,65 €
Each
Aantal stuks
2500N - 300 → 600ml - 2.6kg - 18V Caulk
RS-stocknr. 177-9018
FabrikantnummerDCGG571M1-GB
FabrikantDeWALT
427,70 €
Each
Aantal stuks
- Variable - Type C - EuroPlug, Type G - British 3-pin 4.3kg 4Ah 20V Grease
Related Products
The 27102 series blow guns are ergonomicaly designed ...
Description:
The 27102 series blow guns are ergonomicaly designed and feature a hardwearing scratch resistant composite body. • Smooth shape and finish prevents dust and filings build up on trigger and case. • Directional jet • Brass insert connection • Smooth ...
Prevost blow gun kit comprising of a 4m ...
Description:
Prevost blow gun kit comprising of a 4m polyurethane coiled airline and ergonomic 27102 air gun with metal nozzle. • Smooth shape and finish prevents dust and filings build up on trigger and case. • Directional jet • Brass insert ...
Stanley TRE650- Electric Nailer, offers soft grip for ...
Description:
Stanley TRE650- Electric Nailer, offers soft grip for fatigue free working, force adjustment for perfect finishes on different materials. • For heavy-duty applications • Easy to load • Anti-lock mechanism • Viewing window • Power adjustment according to the type ...
Electric hot-air gun.Double insulationVariable temperature setting.For stripping paint ...
Description:
Electric hot-air gun.Double insulationVariable temperature setting.For stripping paint or varnish, removing an adhesive surface, loosening nuts or screws, thawing frozen pipes, etc.Reduction nozzles gradually reduce the flow of air for precision work.Nozzles with deflectors direct the flow of hot air ...