Cordless Angle Grinders

Angle grinders are a handheld tool that use a rotating disc for cutting, grinding and polishing. Cordless angle grinders can be either petrol or battery operated, and have the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.

The RS Components range of cordless angle grinders offers reliable models from trusted brands, such as Bosch, DeWalt and Makita.

Which Cordless Angle Grinder?

When considering which cordless angle grinder to buy, it is important to consider your intended applications and the capabilities of the tool.

The first consideration is which disc size the angle grinder is capable of carrying. Larger discs are typically used for heavy duty applications, with smaller discs used for finer work. Usually, there are discs specifically suited to cutting applications, and discs suited to abrasive applications.

Another consideration is the maximum no load speed of the grinder. This is important, as it must match the capabilities of your disc. Using the wrong disc at the wrong speed can not only put undue stress on your angle grinder, but may result in personal injury.

Why Go Cordless?

The principal advantage of a cordless grinder is its mobility. Grinders are versatile tools, and as such benefit from being as portable as possible. Though they may not have the same maximum power as corded versions, or sustain that power as readily, cordless grinders do not have to be tethered to a power point and are easier to store.

For heavy duty applications, petrol powered angle grinders are often used. However, grinders powered by li-ion batteries are considered safer, more manageable, and suited to more intricate work

Safe Operation of Your Cordless Angle Grinder

Cordless grinders are designed for two handed operation, with a steadying side handle and guard to protect from shrapnel and sparks that may be thrown up from the disc grinding on a surface. Whether you’re cutting or grinding, be sure you are holding the tool with both hands at all times.

As well as making sure you have the correct size disc for your grinder, and the correct type of disc for the materials you are working on, you should also always inspect your disc for damage before use.

As with most power tools, appropriate PPE should be used when operating an angle grinder.

...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Speed Voltage Rating Battery Type Battery Capacity Battery Charge Time Weight Length Plug Type Disc Size Model Number
RS-stocknr. 880-7095
FabrikantnummerDGA511RTJ
FabrikantMakita
554,56 €
Each
Aantal stuks
10000rpm 18V Li-ion 5Ah 36min 2.3kg 317mm Type C - Euro Plug 115mm DGA511
RS-stocknr. 385-465
FabrikantnummerDGA452Z
FabrikantMakita
181,01 €
Each
Aantal stuks
10000rpm 18V Body Only - 22min 2.3kg 317.5mm Type G - British 3-pin 115mm BGA452Z
RS-stocknr. 113-8633
FabrikantnummerGWS 12V-76
FabrikantBosch
168,90 €
Each
Aantal stuks
19500rpm 10.8V Li-ion 2.5Ah - 900g 202mm - 76mm GWS 12V-76
RS-stocknr. 123-1015
FabrikantnummerDCG414T2
FabrikantDeWALT
649,98 €
Each
Aantal stuks
9000rpm 60V Li-ion 6Ah - 2.1kg - Type C - EuroPlug 115 → 150mm DCG414T2
RS-stocknr. 122-9128
FabrikantnummerDCG414N-XJ
FabrikantDeWALT
289,56 €
Each
Aantal stuks
7000rpm 54V Li-ion 6Ah - 2.2kg 400mm - 125mm DCG414N-XJ
RS-stocknr. 793-2648
FabrikantnummerDCG412N-XJ
FabrikantDeWALT
207,42 €
Each
Aantal stuks
7000rpm 18V Body Only - - 2.2kg 400mm - 125mm -
RS-stocknr. 764-6397
Fabrikantnummer060193A30F
FabrikantBosch
551,60 €
Each
Aantal stuks
10000rpm 18V Li-ion 4Ah - 2.3kg - - 125mm -
RS-stocknr. 812-9950
FabrikantnummerDGD800Z
FabrikantMakita
173,98 €
Each
Aantal stuks
25000rpm 18V Li-ion - 22min 2kg - - - BGD800Z
RS-stocknr. 180-9153
Fabrikantnummer71200461000
FabrikantFEIN
619,00 €
Each
Aantal stuks
8500rpm 18V Li-Ion 5.2Ah - 1.95 (Without Battery) kg, 2.7 (With Battery) kg - Type C - EuroPlug 125 (Dia.)mm CCG 18-125 BLPD
RS-stocknr. 177-9584
Fabrikantnummer0601396161
FabrikantBosch
105,00 €
Each
Aantal stuks
- 110V - - - 1.9kg 280mm BS 4343 115mm 0601396161
RS-stocknr. 180-9154
Fabrikantnummer71230261000
FabrikantFEIN
569,00 €
Each
Aantal stuks
28000rpm 18V Li-Ion 5Ah - 1.6 (Without Battery) kg, 2.3 (With Battery) kg - Type C - EuroPlug 50 (Dia.)mm AGSZ 18-280 LBL
RS-stocknr. 177-9585
Fabrikantnummer0601396171
FabrikantBosch
105,00 €
Each
Aantal stuks
- 220 → 240V - - - 1.9kg 280mm Type G - British 3-pin 115mm GWS 9-115 S
Nieuw
RS-stocknr. 185-2165
Fabrikantnummer06017B0800
FabrikantBosch
408,80 €
Each
Aantal stuks
- 18V Body Only - - 2kg - Type G - British 3-pin 125mm GWX 18
RS-stocknr. 125-4027
Fabrikantnummer060193A30F
FabrikantBosch
499,00 €
Each
Aantal stuks
10000rpm 18V Li-ion 5Ah - 2.3kg 320mm - 125mm GWS 18-125-LI
RS-stocknr. 175-1140
Fabrikantnummer06019F200B
FabrikantBosch
255,30 €
Each
Aantal stuks
19500rpm 12V Li-ion - - 0.7 (With Battery)kg - - 76mm GWS 12V-76
RS-stocknr. 171-7062
FabrikantnummerDCG426P2-GB
FabrikantDeWALT
540,40 €
Each
Aantal stuks
25000 18V Li-ion 5Ah - 1.2kg 380mm Type G - British 3-pin 38 DCG426P2
Nieuw
RS-stocknr. 185-2162
Fabrikantnummer06017B0200
FabrikantBosch
328,90 €
Each
Aantal stuks
- 18V Body Only - - 2kg - Type G - British 3-pin 125mm GWX 18
RS-stocknr. 175-1137
Fabrikantnummer060193A30L
FabrikantBosch
491,87 €
Each
Aantal stuks
10000rpm 18V Li-ion - - 2.3kg - Type C - EuroPlug 125mm GWS 18-125V
RS-stocknr. 179-7849
Fabrikantnummer71230262000
FabrikantFEIN
300,00 €
Each
Aantal stuks
28000rpm 18V Li-ion - - 1.6kg - - 50mm AGSZ 18-280 LBL
Nieuw
RS-stocknr. 185-2163
Fabrikantnummer06017B0400
FabrikantBosch
408,80 €
Each
Aantal stuks
- 18V Body Only - - 2kg - Type G - British 3-pin 125mm GWX 18
Related Products
Angle Grinder with a powerful 2200 W Champion ...
Description:
Angle Grinder with a powerful 2200 W Champion motor and straight handleLow weight for optimum handlingVibration reduced by up to 50 % thanks to Vibration Control main handle and auxiliary handle, for low-fatigue working (EN 60745)KickBack Stop: detects when the ...
Angle Grinder with a powerful 2400-watt Champion motor ...
Description:
Angle Grinder with a powerful 2400-watt Champion motor for fast work progressCompact design for good handling and control over the machineRestart protection prevents the tool from automatically restarting after a power cutAnti-rotation protective guard – reliably protects the user if ...
Angle grinder with a powerful 1200-watt motor with ...
Description:
Angle grinder with a powerful 1200-watt motor with Constant ElectronicLong lifetime due to motors with direct motor cooling, overload protection and long carbon brush lifetimeLeading user protection due to KickBack Stop, restart protection, anti-rotation protective guard and vibration reductionLarge spindle ...
Professional 125mm Bosch angle grinder with a 1300W ...
Description:
Professional 125mm Bosch angle grinder with a 1300W motor designed for power and safety. Slim design with softgrip handle for a firm grip and precision controlConstant Electric power booster for constant speedGear head can be rotated in 90 degree stepsCarbon ...