Corded Circular Saws

For quick and efficient cutting of various materials, a corded circular saw is an ideal solution. Sometimes referred to a skil saw, a circular saw uses a rotating blade, and is designed to make cross-cuts and rip-cuts. They are well known for making clean and accurate cuts.
A corded circular saw runs from mains power. Though it may lack the portability of a petrol powered saw, it has the advantage of being lightweight and maneuverable.
Applications
Using circular blades that are often interchangeable, circular saws can be used to cut different kinds of materials, but most commonly use tooth blades for wood working applications. They can also use abrasive blades for cutting ceramic tiles, concrete or even metal. When used with abrasive blades, circular saws are sometimes referred to as angle grinders.
Whether in construction or carpentry, corded circular saws are a versatile tool.
Features and Benefits
Accurate Cutting
Lightweight
Interchangeable blades

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Arbor Diameter Blade Diameter Voltage Maximum Speed Cutting Depth Plug Type Weight Model Number
RS-stocknr. 764-6713
Fabrikantnummer0.601.675.000
FabrikantBosch
415,00 €
Each
Aantal stuks
20mm 165mm 230V 6250rpm 57 mm Type F - Schuko plug 4.7kg GKT 55
RS-stocknr. 506-9565
FabrikantnummerHS7601J
FabrikantMakita
174,00 €
Each
Aantal stuks
- 190mm 230V 4900rpm 66 at 90°; 46 at 45° mm Type G - British 3-pin 4.6kg 5704RK
RS-stocknr. 827-4388
FabrikantnummerDWE575K
FabrikantDeWALT
312,58 €
Each
Aantal stuks
30mm 190mm 240V 5200rpm 67 mm Type C - EuroPlug 4kg DWE575K
RS-stocknr. 764-6656
Fabrikantnummer0.601.668.902
FabrikantBosch
365,00 €
Each
Aantal stuks
30mm 190mm 230V 5000rpm 65 mm Type F - Schuko plug 5.2kg GKS 65
RS-stocknr. 764-6666
Fabrikantnummer0.601.667.001
FabrikantBosch
245,00 €
Each
Aantal stuks
30mm 190mm 230V 5900rpm 65 mm Type F - Schuko plug 4.8kg GKS 65
RS-stocknr. 629-6386
Fabrikantnummer0.601.682.000
FabrikantBosch
239,00 €
Each
Aantal stuks
20mm 160mm 230V 5200rpm 55 at 90°; 38 at 45° mm Type F - Schuko plug 3.5kg GKS 55
RS-stocknr. 814-0428
FabrikantnummerDCS373M2
FabrikantDeWALT
616,97 €
Each
Aantal stuks
20mm 5-1/2in 20V 3700rpm 1-11/16 in Type C - EuroPlug 3.8kg DCS373M2
RS-stocknr. 764-6561
Fabrikantnummer0.601.57A.902
FabrikantBosch
449,00 €
Each
Aantal stuks
30mm 235mm 230V 5000rpm 85 mm Type F - Schuko plug 7.8kg GKS 85
RS-stocknr. 764-6653
Fabrikantnummer0.601.682.103
FabrikantBosch
353,01 €
Each
Aantal stuks
20mm 160mm 230V 5100rpm 55 mm Type F - Schuko plug 3.9kg GKS 55
RS-stocknr. 764-6338
FabrikantnummerGKS 65 G
FabrikantBosch
316,46 €
Each
Aantal stuks
30mm 190mm 230V 5900rpm 65 mm Type C - EuroPlug 5.2kg GKS 65 G
RS-stocknr. 181-6288
Fabrikantnummer0.601.623.070
FabrikantBosch
172,90 €
Each
Aantal stuks
30mm 190mm 110V - 50 mm @ 45° Mitre/Bevel Angle (Wood), 70 mm @ 0° Mitre/Bevel Angle (Wood) - 4.2kg GKS 190
Related Products
For use with 13mm electric belt sanders from ...
Description:
For use with 13mm electric belt sanders from Black and Decker these are flexible and long lasting aluminium oxide belts. Excellent for sanding and shaping, filing and sharpening & also for removing rust. 13 mm width451 mm lengthOptions from 40 ...
Extremely handy for removing, surface sanding, smoothing and ...
Description:
Extremely handy for removing, surface sanding, smoothing and cleaning on wood, plastic and metal. Also suitable for vertical application and overhead work. Graphite-coated sanding plate ensures outstanding results. Pre-Select SpeedsStable quick-clamping lever for simple belt changesSanding flush to edge at ...
Electronic belt sander with graphite-coated sanding plate, for ...
Description:
Electronic belt sander with graphite-coated sanding plate, for extreme conditionsControl electronics with speed selection for customised processingBelt speed 200 → 330 m / minFor processing, planing, smoothing and cleaning wood, plastics and metalLong tool life through robust toothed belts and ...
1100W motorDrilling with core cutters – upto 82mm ...
Description:
1100W motorDrilling with core cutters – upto 82mm in masonryScrewdriving and drilling with holesaws upto 90mm in woodHigh torque 40//14.5NmHigh durability due to metal gear housing and stacked constructionRotatable brush plate for equal power when in reverseVariable speed trigger with ...