Clamps

Clamps are tools designed to hold objects in place while the work is in operation. Clamps can be also used as handles to support solid grip for moving or holding uncomfortable objects such as boards or thin plates. Clamps hold objects tightly to prevent any unwanted movement or separation. These simple tools are usable in almost any environment for example garages, factories and workshops making them ideal for carpentry, welding or metal working.Types of clampsThere are many types of clamps on the market. C-clamps or spring clamps are the most popular ones but there are also many designed for specific tasks such as angle clamps or sash clamps. Some clamps have a quick release trigger meaning they can be used one-handed. Screw clamps use a screw mechanism to adjust the jaws and clamp a workpiece in place. Some clamps can also be turned into spreaders by changing the pads around. Most of them are used as a temporary solution but permanent options are also available.

You should always use a clamp which is a suitable size to hold your workpiece if not there is a chance of bending the frame and damaging the screw. The size can be measured by its jaw opening (how far the mouth of the jaws can open) and the depth. We offer a great range of sizes up to 1250mm jaw opening and 410mm jaw length. It is also important to decide whether you need light duty or heavy duty clamps for the project you are working on.Most popular clamp types:

C-Clamp / G Clamps – are the simplest models designed to hold workpieces in place and prevent any movement. Due to its simple build and small size they can be used almost anywhere. They are ideal for woodworking or welding.

F-clamps – are similar in operation and build to C-clamps but have a wider opening capacity.

Sash clamps – are mostly used in woodworking due to its specific build. Slides are moving on the rail and clamp the object placed between them. Pressure and tightness are controlled by a screw placed at the head of the clamp and can be easily adjusted by turning.

Bar clamps – have a long metal bar for holding the jaws. Ideal for long or wide workpieces.

Corner clamps or angle clamps – ideal for clamping objects at an angle like picture frames

Toggle clamps – designed to have one clamping plate and works in conjunction with a worktop

Band or strap clamps – designed to hold circular, square or irregularly shaped objects


...
Lees meer Lees minder

Filters

1 - 20 van 190 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Jaw Opening Jaw Depth
RS-stocknr. 254-793
FabrikantRS PRO
15,55 €
Each
Aantal stuks
Push Pull Toggle Clamp 90° -
RS-stocknr. 254-670
FabrikantRS PRO
8,75 €
Each
Aantal stuks
Push Pull Toggle Clamp 190° -
RS-stocknr. 254-737
FabrikantRS PRO
36,75 €
Each
Aantal stuks
Push Pull Toggle Clamp 90mm -
RS-stocknr. 254-800
FabrikantRS PRO
27,50 €
Each
Aantal stuks
Latch Toggle Clamp 70mm 12mm
RS-stocknr. 254-721
FabrikantRS PRO
20,29 €
Each
Aantal stuks
Push Pull Toggle Clamp 190° -
RS-stocknr. 254-686
FabrikantRS PRO
33,46 €
Each
Aantal stuks
Push Pull Toggle Clamp 190° -
RS-stocknr. 879-3025
FabrikantnummerT5412EL7
FabrikantIrwin
13,84 €
Each
Aantal stuks
One Handed Clamp 300mm 73mm
RS-stocknr. 231-285
FabrikantRS PRO
4,34 €
Each
Aantal stuks
Super Grip Clamp 75mm -
RS-stocknr. 542-447
FabrikantnummerT119/2
FabrikantIrwin
8,43 €
Each
Aantal stuks
C Clamp 50mm 25mm
RS-stocknr. 612-2673
FabrikantRS PRO
11,08 €
Each
Aantal stuks
Magnetic Quick Clamp 30 °, 45 °, 60 °, 90 °, 180 ° -
RS-stocknr. 549-274
FabrikantRS PRO
19,92 €
Each
Aantal stuks
Toolmakers Clamp 100mm 44mm
RS-stocknr. 549-268
FabrikantRS PRO
18,17 €
Each
Aantal stuks
Toolmakers Clamp 52mm 24mm
RS-stocknr. 793-8775
FabrikantnummerCamlok CH4
FabrikantCAMLOK
423,09 €
Each
Aantal stuks
Horizontal Plate Clamp 5 → 50mm 112mm
RS-stocknr. 231-279
FabrikantRS PRO
3,09 €
Each
Aantal stuks
Super Grip Clamp 50mm -
RS-stocknr. 254-967
FabrikantRS PRO
49,54 €
Each
Aantal stuks
Push Pull Toggle Clamp 185mm -
RS-stocknr. 496-2889
Fabrikantnummer10503569
FabrikantIrwin
37,29 €
Each
Aantal stuks
Screw Clamp 300mm 120mm
RS-stocknr. 254-866
FabrikantRS PRO
15,50 €
Each
Aantal stuks
Latch Toggle Clamp 70mm 12mm
RS-stocknr. 511-257
FabrikantnummerE952
FabrikantEclipse
34,05 €
Each
Aantal stuks
Magnetic Variable 25 → 280° -
RS-stocknr. 125-3859
FabrikantnummerSTC-IHA15
FabrikantBessey
22,17 €
Each
Aantal stuks
Push Pull Clamp 25mm -
RS-stocknr. 125-3877
FabrikantnummerXC1-SET
FabrikantBessey
5,92 €
Each
Aantal stuks
Clippix Set 20mm 20mm
Related Products
A set containing three different sizes of Nylon ...
Description:
A set containing three different sizes of Nylon heavy duty clamps with spring steel inner springs'C' section frame for full lengthSoft end caps for multi-shape grip and work piece protection.
These band clamps (also known as strap clamps) ...
Description:
These band clamps (also known as strap clamps) from Stanley have been designed to hold circular, square or irregularly shaped objects such as frames and chairs. The hand tool comes with a reinforced nylon strap which is used to hold ...
The Stanley Tools Hand Clamps have deep, wide ...
Description:
The Stanley Tools Hand Clamps have deep, wide jaws for maximum clamping capacity and versatility. Large trigger that automatically opens the clamp on releaseSwivel shaped jaws keep the material fixed, even awkward shapesThe handles have a soft grip design that ...
Bessey self adjusting horizontal toggle clamp with open ...
Description:
Bessey self adjusting horizontal toggle clamp with open arm. Quick and easy to use during workpiece changes, the toggle clamps adapt to various dimensions due to the automatic clamping range. Powerful and gentle, even delicate workpieces with veneered or varnished ...