Air Sanders

Powered by compressed air, air sanders are a reliable and versatile tool that can be used in a range of applications. Interchangeable pad bases allow the user to sand both small and large projects effectively and with ease. The hook and loop sanding pads are quick to change to allow the most efficient working conditions. Aside from traditional grit based pads, buffing and polishing pads can be attached to the sander base with either a hook and loop system, thread mount or an elasticated bonnet. When buying an air sander always ensure to work at the sanders rated pressure and use the correct hose connection to avoid air leaks or hose failure.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pad Size Speed Vibration Level Weight Model Number Air Inlet BSP
RS-stocknr. 739-8430
FabrikantRS PRO
122,11 €
Each
Aantal stuks
2in 16500rpm 3.8m/s² 340g APT902 1/4in
RS-stocknr. 739-8408
FabrikantRS PRO
73,18 €
Each
Aantal stuks
152mm 10000rpm 4.4m/s 2.7kg APT720 1/4in
RS-stocknr. 137-0895
FabrikantRS PRO
274,87 €
Each
Aantal stuks
152.4mm 12000rpm 2.86m/s² 710g - 1/4in
RS-stocknr. 137-0896
FabrikantRS PRO
263,28 €
Each
Aantal stuks
76.2mm 16000rpm 6.4m/s² 810g - 1/4in
RS-stocknr. 137-0898
FabrikantRS PRO
304,61 €
1 Set
Set(s)
76.2mm 16000rpm 2.05m/s² 810g - 1/4in
RS-stocknr. 137-0897
FabrikantRS PRO
263,27 €
Each
Aantal stuks
76.2mm 2100rpm 2.5m/s² 810g - 1/4in
Related Products
The Bosch PMF 220 CE multifunction tool helps ...
Description:
The Bosch PMF 220 CE multifunction tool helps DIYers with renovation and repairs. Its power 220W motor with Bosch constant electronic and the continuously variable preselection of its oscillation rate enable you to work quickly and to gear the tool ...
Bosch GSS 140-1 A Orbital Sander with robust ...
Description:
Bosch GSS 140-1 A Orbital Sander with robust clamping system for fatigue-free sanding. The well designed clamping system is strong, durable, easy to operate and easy to replace. Supplied with Bosch optimised transparent dust box with micro-filter for improved visibility ...
The Prevost 3mm hook and loop orbital sander ...
Description:
The Prevost 3mm hook and loop orbital sander is a handheld power tool for sanding. It rotates with the speed of 16, 000RPM and pad size is 50mm, 75mm. This sander has a velcro plate of diameter 75mm. It requires ...
150mm RANDOM ORBIT SANDER Random orbit sander designed ...
Description:
150mm RANDOM ORBIT SANDER Random orbit sander designed for easy handling Particularly powerful, quiet and clean The random orbit motion plus rotation ensures the finest sanding with high sanding performance For Sanding & Polishing wood, metal and plastic, paint and ...