Air Hammers

An air hammer, also referred to as an air chisel, is a robust pneumatic hand tool used to carve in stone or cut metal objects. Air hammers have been designed to take away the effort of using a hammer by doing the work for you. They have ergonomic handles allowing them to be efficient, comfortable and ideal for heavy-duty applications.Various tools can be used with an air hammer including a ball joint separator, exhaust pipe cutter, tapered punch and a rubber bushing splitter.FeaturesAir hammers have many features which allow them to be suitable for many different tasks. Variable speed actuation trigger Reinforced housing for durability Built in power regulator Quick change chuck High speed Comfortable gripIsolated cylinders to reduce vibrationTypes of Chisels There are several different types of chisels available for air hammers: Pointed for concrete and masonry Flat for general chiselling, panel cutting, v-groove for woodworking Punch for driving in pins.Uses for Air HammersAs an air hammer can accept different tools depending on the required function, air hammers can be used for many applications. They are used for sheet metal cutting, channelling in concrete, block work, front-end jobs, general bolt cutting, pin driving on cars or trucks, structural maintenance and body shearing work.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Impact Rate Chisel Size Length Air Inlet BSP Model Number
RS-stocknr. 739-8402
FabrikantRS PRO
58,01 €
Each
Aantal stuks
3000bpm - 175mm 1/4in APT517
RS-stocknr. 137-0907
FabrikantRS PRO
56,79 €
Each
Aantal stuks
2900bpm - - - -
RS-stocknr. 137-0893
FabrikantRS PRO
272,38 €
Each
Aantal stuks
2900bpm - 217mm 1/4in -
RS-stocknr. 181-2903
FabrikantnummerTAH0952100VD
FabrikantPREVOST
159,24 €
Each
Aantal stuks
2100bpm 10.2mm 283mm 1/4in TAH0952100VD
Related Products
These ball pein hammers are from the non-sparking ...
Description:
These ball pein hammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these ball pein hammers comfortable and easy to use.What is Non-Sparking?The EGA Master ...
Brushed motor delivers power up to 1000W for ...
Description:
Brushed motor delivers power up to 1000W for optimum performance, with a no load speed of 820 rpm and 4.2J impact energy 3 mode selector hammer and rotary, rotary only, hammer only for various jobsite applications Rotation stop mode for ...
The Picard French pattern, blacksmith lump hammer weighs ...
Description:
The Picard French pattern, blacksmith lump hammer weighs 300g. It is used for demolition or driving large objects. • Blade width is 2.2cm (7/8in)• Face is 2.2cm (7/8in)• Head length is 8.9cm (3 1/2in)• Overall length is 29.8cm (11 3/4in). ...
The Picard DIN 1041 German machinists lump hammer ...
Description:
The Picard DIN 1041 German machinists lump hammer comes with 12in wooden handle and it weighs 300g. It is used for demolition or driving large objects. • Blade length is 2.5cm (1in)• Face diameter is 2.5cm (1in)• Head length is ...