Air Drills

Air drills are drilling tools which are driven by compressed air or gases. They are used by technicians and engineers, but are also suitable for amateur use. Air drills are generally lighter and more compact than their electrical drills. It makes them easier to operate and more durable.

Air drills contain much fewer internal components than electric drills and, when linked with a quality air compressor, provide great results. Air drills also have lower vibrations than electric drills, which makes them more user-friendly and safer to use. There is no risk of spark, short-circuiting or electrocution. Air drills also have a higher weight to power ratio, allowing smaller, lighter tools accomplish the same tasks as much larger electrical equivalents.

Features & Benefits:
• Free Speed (RPM) – this value reflects the maximum number of rotates per minute that the drilling head can produce.
• Air Pressure (psi/bar) – The pressure that needs to be delivered to the tool by the compressor to meet a desired level of drilling.
• Air Consumption (cfm/scfm or m3/min) –This value represents the quantity of compressed air that passes through a drilling set over a unit of time, usually a minute. More powerful drills need more air to be delivered to the tool to support a proper operation.

Uses for Air Drills
• Automotive maintenance
• Tyre work
• Heavy machinery
• Working with flammable materials - no sparks

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Speed Vibration Level Chuck Size Reversible Action Length Model Number Air Inlet BSP
RS-stocknr. 739-8395
FabrikantRS PRO
82,53 €
Each
Aantal stuks
Reversible 1800rpm 1.5m/s² 10mm Yes 203mm APT401R 1/4in
RS-stocknr. 754-1845
FabrikantnummerBP825
FabrikantBahco
225,28 €
Each
Aantal stuks
- 450rpm 2.5m/s² 13mm Yes - BP825 1/4in
RS-stocknr. 181-2897
FabrikantnummerTAD P382000
FabrikantPREVOST
123,72 €
Each
Aantal stuks
Reversible 1000 rpm, 2000 rpm 3.9m/s² 10mm Yes 185mm TAD P382000 1/4in
RS-stocknr. 181-2898
FabrikantnummerTAD P380800
FabrikantPREVOST
211,80 €
Each
Aantal stuks
Reversible 450 rpm, 800 rpm 1.13m/s² 13mm Yes 210mm TAD P380800 1/4in
RS-stocknr. 137-0886
FabrikantRS PRO
154,53 €
Each
Aantal stuks
Reversible 1800rpm 0.9m/s² 10mm Yes 203mm - 1/4in
RS-stocknr. 739-8405
FabrikantRS PRO
109,02 €
Each
Aantal stuks
Angled 1700rpm 1.5m/s² 10mm - 215mm APT402 1/4in
Related Products
The Makita SDS-plus rotary hammer drill is equipped ...
Description:
The Makita SDS-plus rotary hammer drill is equipped with a powerful 780W motor and impact energy of 2.4J. It has a type-F Schuko plug. The high-quality rubber cable with a lush length of 4m is installed. • Added durability to ...
Range of 2-speed hammer drills with an "Auto-Lock" ...
Description:
Range of 2-speed hammer drills with an "Auto-Lock" chuck.Safety clutch (anti-rotation system).Reversible carbon technology with no loss of power, regardless of direction of rotation.Extra handle with mounting system for axial and radial safety.
Bosch GSR 12 V-15 FC Flexi-Click drill driver ...
Description:
Bosch GSR 12 V-15 FC Flexi-Click drill driver kit with 4 chucks, 2 x 2.0 Ah batteries, charger and L-Boxx. Featuring a GFA 10 mm capacity 3-jaw chuck, GHX hex bit holder, GWA right angle adapter and a GEA off-centre ...
Introducing the DeWALT DCD cordless drill series. This ...
Description:
Introducing the DeWALT DCD cordless drill series. This precise and powerful drill allows you to work more efficiently in tight and confined spaces where access is limited. The LED light feature also offers better visibility in areas that may not ...