Weighing Scales

Weighing scales are used to measure the weight or mass of an item. Scales can measure things in Kilograms (kg), Pounds (lb), Ounces (oz) and Stones. Scales used for weighing come in many forms and are available in different sizes, shapes, weight capabilities to suit different applications. Scales should be precise and durable and ultimately give you the confidence that they will stay accurate day-in, day-out.

For domestic use, digital scales are found in most people's kitchens for precision weighing of food items and cooking ingredients like sugar and flour. Glass scales are also found in the bathroom so people can weigh themselves to be able to maintain their healthy lifestyle.

Legal for Trade Scale

Where products are sold by weight, these scales must be Trade Approved to the relevant local standards. By default scales sold by RS are not Trade approved? If a scale is Trade Approved this will be stated at line level along with the relevant local Approval.

How do Weighing scales work?

Inside a mechanical scale is a spring, and spring is used to measure force. When the spring length is changed within the scales it moves a dial which is the weight acting on the spring, so your scale is actually measuring force. Digital scales work by converting mechanical energy into an electrical display by using a sensor that is known as a load cell.

Range of weighing scales

Bench Scales-very popular scales used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.

Hanging Scales-designed to weigh from a fixed position or by hand, it normally has a hook at the base which you attach the item to. Used at home for weighing luggage to ensure it is within the airlines limit. Commercially used for weighing animal feeds, fruit and vegetables and also mailbags.

Platform Scales-for heavy-duty weighing in manufacturing, food processing, and warehouses. Platform scales are used to count large amounts or bulky items, they are also used by vets and farmers to weigh large animals.

Counting Scales-count items placed on them, saving time and effort, they are very efficient. Used in packing departments, stores, engineering and also in the medical and pharmaceutical industry.


...
Lees meer Lees minder

Filters

1 - 20 van 673 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Weighing Capacity Scale Type Resolution Calibrated Parts Counting Interface Type Plug Type Weighpan Dimensions Weighpan Length Weighpan Width Weighpan Height Weighpan Diameter Net Weight Model Number p
RS-stocknr. 789-8621
FabrikantnummerEMB 2000-2
FabrikantKern
205,00 €
Each
Aantal stuks
2kg Electronic Weighing 0.01 g - - - Type C - European Plug, Type G - British 3-pin 150 (Dia.)mm - - - 150mm 0.5kg EMB 2000-2
RS-stocknr. 788-8850
FabrikantnummerEMB 2000-2
FabrikantKern
254,00 €
Each
Aantal stuks
2kg Electronic Weighing 0.01 g RSCAL - - Type C - European Plug, Type G - British 3-pin 150 (Dia.)mm - - - 150mm 0.5kg EMB 2000-2
RS-stocknr. 789-8775
FabrikantnummerEOB 60K20
FabrikantKern
152,00 €
Each
Aantal stuks
60kg Electronic Weighing 20 g - - - Europe, UK 315 x 305 x 65mm 315mm 305mm 65mm - 4kg EOB 60K20
RS-stocknr. 788-8927
FabrikantnummerEOB 60K20
FabrikantKern
201,00 €
Each
Aantal stuks
60kg Electronic Weighing 20 g RSCAL - - Type C - European Plug, Type G - British 3-pin 315 x 305 x 65mm 315mm 305mm 65mm - 4kg EOB 60K20
RS-stocknr. 111-3673
FabrikantRS PRO
121,19 €
Each
Aantal stuks
20kg Bench 10 g - Yes - - 320 x 270 x 65mm 320mm 270mm 65mm - - -
RS-stocknr. 111-3685
FabrikantRS PRO
167,19 €
Each
Aantal stuks
20kg Bench 10 g RSCAL Yes - - 320 x 270 x 65mm 320mm 270mm 65mm - - -
RS-stocknr. 789-8766
FabrikantnummerEOB 35K10
FabrikantKern
152,00 €
Each
Aantal stuks
35kg Electronic Weighing 10 g - - - Europe, UK 315 x 305 x 65mm 315mm 305mm 65mm - 4kg EOB 35K10
RS-stocknr. 788-8898
FabrikantnummerEOB 35K10
FabrikantKern
201,00 €
Each
Aantal stuks
35kg Electronic Weighing 10 g RSCAL - - Type C - European Plug, Type G - British 3-pin 315 x 305 x 65mm 315mm 305mm 65mm - 4kg EOB 35K10
RS-stocknr. 725-0750
FabrikantnummerDE 60K10D
FabrikantKern
214,11 €
Each
Aantal stuks
30 kg, 60 kg Platform 10 g, 20 g RSCAL Yes RS232 Type C - European Plug, Type G - British 3-pin 308 x 318 x 75mm 308mm 318mm 75mm - 4kg DE 60K10D
RS-stocknr. 724-8760
FabrikantnummerDE 60K10D
FabrikantKern
185,00 €
Each
Aantal stuks
30 kg, 60 kg Platform 10 g, 20 g - Yes RS232 Europe, UK, US 308 x 318 x 75mm 308mm 318mm 75mm - 4kg DE 60K10D
RS-stocknr. 670-0740
FabrikantnummerFCB 3K0.1/RS
FabrikantKern
215,00 €
Each
Aantal stuks
3kg Bench 0.1 g - Yes RS232 Europe, UK, US 252 x 228mm 252mm 228mm - - 3kg FCB 3K0.1
RS-stocknr. 789-8649
FabrikantnummerPCB 1000-2
FabrikantKern
255,00 €
Each
Aantal stuks
1kg Electronic Weighing 0.01 g - Yes RS232 Europe, UK, US 130 X 130mm 130mm 130mm - - 1.4kg PCB 1000-2
RS-stocknr. 124-3617
FabrikantnummerFCB 3K0.1/RS
FabrikantKern
273,35 €
Each
Aantal stuks
3kg Bench 0.1 g RSCAL Yes RS232 Type C - European Plug, Type G - British 3-pin 252 x 228mm 252mm 228mm - - 3kg FCB 3K0.1
RS-stocknr. 788-8958
FabrikantnummerPCB 1000-2
FabrikantKern
304,00 €
Each
Aantal stuks
1kg Electronic Weighing 0.01 g RSCAL Yes RS232 Type C - European Plug, Type G - British 3-pin 130 X 130mm 130mm 130mm - - 1.4kg PCB 1000-2
RS-stocknr. 789-8898
FabrikantnummerHDB 10K10N
FabrikantKern
60,00 €
Each
Aantal stuks
10kg Hanging 10 g - - - - - - - - - 0.15kg HDB 10K10N
RS-stocknr. 789-8832
FabrikantnummerCKE 3600-2
FabrikantKern
296,00 €
Each
Aantal stuks
3.6kg Electronic Weighing 0.01 g - Yes RS232 Europe, UK, US 150 x 170mm 150mm 170mm - - 1.4kg CKE 3600-2
RS-stocknr. 789-8772
FabrikantnummerEOB 150K50
FabrikantKern
152,00 €
Each
Aantal stuks
150kg Electronic Weighing 50 g - - - Europe, UK 315 x 305 x 65mm 315mm 305mm 65mm - 4kg EOB 150K50
RS-stocknr. 788-8986
FabrikantnummerEOB 150K50
FabrikantKern
184,66 €
Each
Aantal stuks
150kg Electronic Weighing 50 g RSCAL - - Type C - European Plug, Type G - British 3-pin 315 x 305 x 65mm 315mm 305mm 65mm - 4kg EOB 150K50
RS-stocknr. 670-0719
FabrikantnummerPCB 100-3/RS
FabrikantKern
265,00 €
Each
Aantal stuks
100g Precision Balance 0.001 g - Yes RS232 Europe, UK, US 81 (Dia.)mm - - 90mm 81mm 1.1kg PCB 100-3
RS-stocknr. 733-5836
FabrikantnummerS0929010
FabrikantDymo
95,63 €
Each
Aantal stuks
10kg Electronic Weighing 2 g - - USB - 200 x 200mm 20mm 20mm - - - M10
Related Products
Professional range of DE series platform scales ideal ...
Description:
Professional range of DE series platform scales ideal for use within warehouse and despatch departments. IP65 Rated.Dual Capacity.Large backlit LCD display.RS-232 output.
Four-key operationAdjusting programParts counting: Reference quantities up to ...
Description:
Four-key operationAdjusting programParts counting: Reference quantities up to 50 piecesSimple switching from parts to weightMains or battery powered (mains adaptor supplied). For battery operation, requires 9V PP3 batteryFunction to determine percentagesShuts off after 5 mins (auto power-off)RS-232 data ...
Stainless steel weighing plateRS232 interfaceNumber of units and ...
Description:
Stainless steel weighing plateRS232 interfaceNumber of units and percentage determinationFormulas: separate memory for tare vessels and formula components (net total)CAL adjusting programCan be battery operated (battery available separately).
A professional range of Compact Economy Scales from ...
Description:
A professional range of Compact Economy Scales from Kern. Easy 2 button operationCompact lightweight designLarge 15mm LCD displayMains or battery poweredAuto-Off function saves battery lifeTare functionSize and weight: 170 x 240 x 38mm; 600g.