Spring Balances

A spring balance (or newton meter) is a type of weighing scale. They are commonly used to measure the force exerted on an object. This force is usually measured in Newtons and is essentially the weight of an object. The weight of an object is a measurement of its mass x gravity (W=mg).

Spring balances consist of a cylindrical tube with a spring inside. One end (the top) is usually fixed to an adjuster which can be used to calibrate the device. The other end is attached to a hook on which you can hang objects. As objects are added, the spring stretches and the resultant force can be read from the scale.
Many types of spring balance are available. The more robust models tend to be the cylindrical types however many models are prone to overextension of the spring mechanism. Choosing a model which does not allow the spring to be overstretched will increase its lifespan. Ensure spring balances are calibrated to read 0N when no masses are attached before use.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resolution Weighing Capacity Imperial Calibrated Metric
RS-stocknr. 288-4793
FabrikantnummerT6202 066
FabrikantCK
10,72 €
Each
Aantal stuks
- 30kg - - Yes
RS-stocknr. 724-3853
FabrikantRS PRO
49,11 €
Each
Aantal stuks
50 g 1 kg, 10 N - - Yes
RS-stocknr. 725-1832
FabrikantRS PRO
88,29 €
Each
Aantal stuks
50 g - - RSCAL Yes
RS-stocknr. 124-3616
FabrikantnummerT6202 050
FabrikantCK
86,18 €
Each
Aantal stuks
- 23kg Yes RSCAL Yes
RS-stocknr. 358-7651
FabrikantnummerT6202 050
FabrikantCK
8,47 €
Each
Aantal stuks
- 23kg Yes - Yes
RS-stocknr. 725-1804
FabrikantRS PRO
87,64 €
Each
Aantal stuks
10 g 5 N, 500g - RSCAL Yes
RS-stocknr. 725-1826
FabrikantRS PRO
88,29 €
Each
Aantal stuks
10 g - - RSCAL Yes
RS-stocknr. 724-3850
FabrikantRS PRO
49,11 €
Each
Aantal stuks
10 g 3 N, 300 g - - Yes
RS-stocknr. 725-1810
FabrikantRS PRO
79,06 €
Each
Aantal stuks
5 g 1 N, 100g - RSCAL Yes
RS-stocknr. 724-3847
FabrikantRS PRO
49,76 €
Each
Aantal stuks
10 g 5 N, 500 g - - Yes
RS-stocknr. 724-3841
FabrikantRS PRO
46,89 €
Each
Aantal stuks
5 g 1 N, 100 g - - Yes