4 mm Test Probe Leads

Filters

1 - 20 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Current Rating Colour Gender Insulation Material Lead Length Test Probe Type Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range
RS-stocknr. 888-3705
Fabrikantnummer110011
FabrikantMueller Electric
10,625 €
Each (In a Pack of 2)
Aantal stuks
600V 10A Black, Red Male PVC 1.2m Needle +90°C - Maximum of +90 °C
RS-stocknr. 733-8715
Fabrikantnummer972425002
29,36 €
Each
Aantal stuks
1000V ac/dc - Black, Red Male PVC 1m Spring +70°C -15°C -15 → +70 °C
RS-stocknr. 888-3819
FabrikantnummerBU-1120-A-36-2
FabrikantMueller Electric
7,09 €
Each
Aantal stuks
300V 5A Red Male PVC 0.9m Spring +105°C -25°C -25 +105 °C
RS-stocknr. 901-1646
Fabrikantnummer934259101
18,77 €
Each
Aantal stuks
1000V ac/dc 16A Red Male PA, PP 1m Spring +70°C -15°C -15 → +75 °C
RS-stocknr. 888-4427
FabrikantnummerBU-7014-B-24-2
FabrikantMueller Electric
39,10 €
Each
Aantal stuks
300V - Red Male Nylon (Plunger), PP (Plug) 0.6m Spring - - -
RS-stocknr. 888-3979
FabrikantnummerBU-2641-D-48-2 (RED)
FabrikantMueller Electric
8,72 €
Each
Aantal stuks
600V 10A Red Male PVC 1.2m Needle +90°C - Maximum of +90 °C
RS-stocknr. 888-3954
FabrikantnummerBU-2143-D-48-2 (RED)
FabrikantMueller Electric
10,01 €
Each
Aantal stuks
3kV 6.5A Red Male PVC 1.2m Needle +90°C - Maximum of +90 °C
RS-stocknr. 162-690
Fabrikantnummer66.9426-150-21
FabrikantStaubli
18,23 €
Each
Aantal stuks
5kV 10A Black Male TPE - Spring +90°C -30°C -30 +90 °C
RS-stocknr. 733-8709
Fabrikantnummer934158100
16,02 €
Each
Aantal stuks
1000V ac/dc 16A Black Male PA, PP - Spring +70°C -15°C -15 → +70 °C
RS-stocknr. 733-8696
Fabrikantnummer934159100
11,14 €
Each
Aantal stuks
1000V ac/dc 16A Black Male PA, PP - Spring +70°C -15°C -15 → +70 °C
RS-stocknr. 162-678
Fabrikantnummer66.9426-150-22
FabrikantStaubli
20,75 €
Each
Aantal stuks
5kV 10A Red Male TPE - Spring +90°C -30°C -30 +90 °C
RS-stocknr. 901-1649
Fabrikantnummer934258101
18,41 €
Each
Aantal stuks
1000V ac/dc 16A Red Male PA, PP 1m Spring +70°C -15°C -15 → +75 °C
RS-stocknr. 888-4159
FabrikantnummerBU-4062-M-39-0
FabrikantMueller Electric
19,61 €
Each
Aantal stuks
1kV 20A Black Male Silicone 1m Spring +150°C -80°C -80 +150 °C
RS-stocknr. 901-1630
Fabrikantnummer934258100
18,41 €
Each
Aantal stuks
1000V ac/dc 16A Black Male PA, PP 1m Spring +70°C -15°C -15 → +75 °C
RS-stocknr. 888-3803
FabrikantnummerBU-1120-A-24-0
FabrikantMueller Electric
6,85 €
Each
Aantal stuks
300V 5A Black Male PVC 0.6m Spring +105°C -25°C -25 +105 °C
RS-stocknr. 888-3976
FabrikantnummerBU-2641-D-48-0 (BLACK)
FabrikantMueller Electric
8,72 €
Each
Aantal stuks
600V 10A Black Male PVC 1.2m Needle +90°C - Maximum of +90 °C
RS-stocknr. 888-4430
FabrikantnummerBU-7014-B-36-2
FabrikantMueller Electric
43,23 €
Each
Aantal stuks
300V - Red Male Nylon (Plunger), PP (Plug) 0.9m Spring - - -
RS-stocknr. 888-4152
FabrikantnummerBU-4062-M-39-2
FabrikantMueller Electric
19,61 €
Each
Aantal stuks
1kV 20A Red Male Silicone 1m Spring +150°C -80°C -80 +150 °C
RS-stocknr. 888-3838
FabrikantnummerBU-1420-A-12-0
FabrikantMueller Electric
13,36 €
Each
Aantal stuks
300V 5A Black Male PVC 0.3m Spring +105°C -25°C -25 +105 °C
RS-stocknr. 888-3840
FabrikantnummerBU-1420-A-24-0
FabrikantMueller Electric
14,51 €
Each
Aantal stuks
300V 5A Black Male PVC 0.6m Spring +105°C -25°C -25 +105 °C
Related Products
The MX1 and MX2B are genuinely double-insulated up ...
Description:
The MX1 and MX2B are genuinely double-insulated up to 1500 V in line with safety standards (case insulation voltage above 8 kV). SECUR'X locking prevents the test leads from being disconnected accidentally. If the leads remain connected, it is impossible ...
The PicoConnect 441 is a general-purpose passive differential ...
Description:
The PicoConnect 441 is a general-purpose passive differential probe with 1:1 voltage ratio and 15 MHz bandwidth, for precisely measuring voltages on ranges from ±10 mV to ±50 V. The probe is fitted with a ground reference clip, as well ...
An indispensable accessory for analogue or digital oscilloscopes ...
Description:
An indispensable accessory for analogue or digital oscilloscopes to visualise signals that are not referenced to the ground!A range of three models to fulfil different requirements.1 or 2 input channels.Coaxial or banana measuring leads/long length banana leads.A model with coaxial ...
The Fluke 9040 is an effective tool for ...
Description:
The Fluke 9040 is an effective tool for measuring phase rotation in all areas where three phase supplies are used to feed motors, drives and electrical systems. It is a phase rotation indicator that can provide clear indication of three ...