0.64 mm Connector Test Leads

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Voltage Rating Connector A Gender Connector B Gender Contact Material Colour Lead Length Connector A Shrouded Connector B Shrouded Insulation Material Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range Connector A Orientation
RS-stocknr. 322-3997
Fabrikantnummer4741-6-0
FabrikantFluke
5,83 €
Each
Aantal stuks
3A 45 V ac, 60 V dc Male Male Beryllium Copper Black 15cm - - - +50°C - - Straight
RS-stocknr. 888-4496
FabrikantnummerBU-8080-E-12-0
FabrikantMueller Electric
9,70 €
Each
Aantal stuks
3A 300V Female Female Copper Alloy Black 0.3m Yes Yes PVC +105°C -55°C -55 +105 °C Straight
RS-stocknr. 888-4499
FabrikantnummerBU-8080-E-12-2
FabrikantMueller Electric
9,70 €
Each
Aantal stuks
3A 300V Female Female Copper Alloy Red 0.3m Yes Yes PVC +105°C -55°C -55 +105 °C Straight
RS-stocknr. 322-4007
Fabrikantnummer4741-6-2
FabrikantFluke
6,82 €
Each
Aantal stuks
3A 45 V ac, 60 V dc Male Male Beryllium Copper Red 15cm - - - +50°C - - Straight
RS-stocknr. 179-9336
FabrikantnummerAI-000505-60
FabrikantMueller Electric
23,96 €
Each
Aantal stuks
- - - - - - 1500mm - - - - - - Straight
Related Products
Hirschmann test and measurement MVL S WS 50/1 ...
Description:
Hirschmann test and measurement MVL S WS 50/1 safety measuring leads with gold plated 2mm safety plugs at both ends of a 50cm lead and 2mm sockets for onwards connectivity. These 2mm safety test leads feature shatter-proof grip sleeves and ...
Moulded silicone test leads fitted with 4 mm ...
Description:
Moulded silicone test leads fitted with 4 mm male plugs on each end with cage springs and 4 mm sockets for tower connection.Designed to be crush-resistant, these leads are made from extremely flexible twisted multi-strand wire.Double insulated.
Test lead, 4 mm plug at both ends ...
Description:
Test lead, 4 mm plug at both ends with captive spring and 4 mm socket for stackingNickel-plated copper–beryllium contact springHighly flexible, double-insulated stranded cable, 2.5 mm2Hard-wearing insulator and leadBuilt-in colour indicator to spot insulation damage.
Hirschmann Test and Measurement MLN 2.5, 4mm measuring ...
Description:
Hirschmann Test and Measurement MLN 2.5, 4mm measuring leads have at either end a 4mm diameter plug with caged spring and 4mm diameter socket for tower construction. These measuring and test leads have a nickel or gold plated, copper beryllium ...