Thermal Imaging Cameras

Thermal Imaging Cameras are handheld electronic devices with a pixel visual display, designed for detecting heat energy.



Thermal Cameras are point-and-shoot, and allow the user to see real-time in an infrared spectrum, interpreting temperature as colour. Warmer areas appear as red and yellow, and cooler areas as purple or blue. This allows engineers to quickly identify sources of heat and temperature difference, which is essential in locating overheating parts. Thermal imaging cameras are also essential for measuring wasted thermal energy and potential gaps in thermal insulation. Infrared cameras assist in ensuring equipment is functioning correctly and efficiently, using thermal images to identify issues early to prevent equipment break down which can be costly.


Because it measures infrared radiation, and not visible light, thermal imaging is useful for identifying heat in the dark or hard to see environments, and so are ideal for applications such as:


  • Construction
  • HVAC systems
  • Firefighting
  • Search and rescue
  • Security camera systems
  • Wildlife monitoring


Our thermal imaging cameras come in a variety of ergonomic designs, and offer a range of thermal sensitivity, making them a valuable companion to the service and maintenance engineer.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Temperature Measurement Range Detector Resolution Display Resolution Application Model Number Thermal Sensitivity Best Temperature Measurement Accuracy Focus Type Calibrated Refresh Rate Minimum Focus Distance Display Size Accuracy Depth
RS-stocknr. 125-2265
Fabrikantnummer0560 8650
FabrikantTesto
1.070,36 €
Each
Aantal stuks
-20 → +280 °C 160 x 120pixel 320 x 240pixel Thermography 865 120mK ±2 °C Fixed - 9Hz 0.5m 3.5in - -
RS-stocknr. 125-2271
Fabrikantnummer0560 8650
FabrikantTesto
1.170,36 €
Each
Aantal stuks
-20 → +280 °C 160 x 120pixel 320 x 240pixel Thermography 865 120mK ±2 °C Fixed RSCAL 9Hz 0.5m 3.5in - -
RS-stocknr. 125-2279
Fabrikantnummer0560 8712
FabrikantTesto
2.241,79 €
Each
Aantal stuks
0 → +650 °C, -30 → +100 °C 240 x 180pixel 320 x 240pixel Thermography 871 90mK ±2 °C Fixed RSCAL 9Hz 0.5m 3.5in - -
RS-stocknr. 125-2275
Fabrikantnummer0560 8681
FabrikantTesto
1.299,00 €
Each
Aantal stuks
0 → +650 °C, -30 → +100 °C 160 x 120pixel 320 x 240pixel Thermography 868 100mK ±2 °C Fixed RSCAL 9Hz 0.5m 3.5in - -
RS-stocknr. 740-8701
Fabrikantnummer0560 0882
FabrikantTesto
4.283,57 €
Each
Aantal stuks
-20 → +350 °C 320 x 240pixel 640 x 480pixel Thermography 882 ≤60mK ±2 °C Manual - 33Hz 0.2m 3.5in - -
RS-stocknr. 125-2266
Fabrikantnummer0560 8681
FabrikantTesto
1.199,00 €
Each
Aantal stuks
0 → +650 °C, -30 → +100 °C 160 x 120pixel 320 x 240pixel Thermography 868 100mK ±2 °C Fixed - 9Hz 0.5m 3.5in - -
RS-stocknr. 125-2267
Fabrikantnummer0560 8712
FabrikantTesto
2.141,79 €
Each
Aantal stuks
0 → +650 °C, -30 → +100 °C 240 x 180pixel 320 x 240pixel Thermography 871 90mK ±2 °C Fixed - 9Hz 0.5m 3.5in - -
RS-stocknr. 192-5842
Fabrikantnummer0560 0882
FabrikantTesto
4.383,57 €
Each
Aantal stuks
-20 → +350 °C 320 x 240pixel 640 x 480pixel Thermography Testo 882 ≤60mK ±2 °C Manual RSCAL 33Hz 0.2m 3.5in - -
RS-stocknr. 125-2283
Fabrikantnummer0560 8721
FabrikantTesto
2.799,00 €
Each
Aantal stuks
0 → +650 °C, -30 → +100 °C 320 x 240pixel 320 x 240pixel Thermography 872 60mK ±2 °C Fixed RSCAL 9Hz 0.5m 3.5in - -
RS-stocknr. 125-2268
Fabrikantnummer0560 8721
FabrikantTesto
2.699,00 €
Each
Aantal stuks
0 → +650 °C, -30 → +100 °C 320 x 240pixel 320 x 240pixel Thermography 872 60mK ±2 °C Fixed - 9Hz 0.5m 3.5in - -
RS-stocknr. 777-8690
Fabrikantnummer0563 0875 V1
FabrikantTesto
2.777,50 €
Each
Aantal stuks
-20 → +350 °C 160 x 120pixel 320 x 240pixel Thermography Testo 875-1i <50mK ±2 %, ±2 °C Manual RSCAL 33Hz 0.1m 3.5in - -
RS-stocknr. 777-6704
Fabrikantnummer0563 0875 V1
FabrikantTesto
2.676,43 €
Each
Aantal stuks
-20 → +350 °C 160 x 120pixel 320 x 240pixel Thermography 875-1i <50mK ±2 %, ±2 °C Manual - 33Hz 0.1m 3.5in - -
RS-stocknr. 777-6701
Fabrikantnummer0563 0875 V3
FabrikantTesto
4.078,00 €
Each
Aantal stuks
-20 → +350 °C 160 x 120pixel 320 x 240pixel Thermography 875-2i Set <50mK ±2 %, ±2 °C Manual - 33Hz 0.1m 3.5in - -
RS-stocknr. 777-8703
Fabrikantnummer0563 0875 V3
FabrikantTesto
4.178,00 €
Each
Aantal stuks
-20 → +350 °C 160 x 120pixel 320 x 240pixel Thermography Testo 875-2i set <50mK ±2 %, ±2 °C Manual RSCAL 33Hz 0.1m 3.5in - -
RS-stocknr. 777-8700
Fabrikantnummer0563 0875 V2
FabrikantTesto
3.313,21 €
Each
Aantal stuks
-20 → +350 °C 160 x 120pixel 320 x 240pixel Thermography Testo 875-2i <50mK ±2 °C, ±2 % Manual RSCAL 33Hz 0.1m 3.5in - -
RS-stocknr. 777-6707
Fabrikantnummer0563 0875 V2
FabrikantTesto
3.212,15 €
Each
Aantal stuks
-20 → +350 °C 160 x 120pixel 320 x 240pixel Thermography 875-2i <50mK ±2 °C, ±2 % Manual - 33Hz 0.1m 3.5in - -