Temperature Probes

Temperature probes are used to make measurements of air, liquid or surface temperatures and are available in various forms such as thermocouple, thermistor and PT100 to complement thermometers and temperature data logging instrumentation. The internal sensor of the probe produces a voltage that varies with temperature, this voltage is then read by the connect instrumentation to give a measurement.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Probe Type Probe Tip Type Probe Length Probe Diameter Maximum Temperature Measurement Cable Length Best Accuracy Connector Type Calibrated
RS-stocknr. 407-0738
FabrikantnummerSE012
FabrikantPico Technology
69,00 €
Each
Aantal stuks
PT100 Immersion - 150mm 4mm +250 °C 2m ±0.03 °C - -
RS-stocknr. 660-3649
FabrikantnummerPP513
FabrikantPico Technology
63,00 €
Each
Aantal stuks
PT100 Air - 120mm 3.3mm +250 °C 1m ±0.15 °C Miniature DIN Plug -
RS-stocknr. 660-3624
FabrikantnummerPP509
FabrikantPico Technology
41,00 €
Each
Aantal stuks
PT100 General - 120mm 3mm +260 °C 1m ±0.15 °C Miniature DIN Plug -
RS-stocknr. 660-3630
FabrikantnummerPP512
FabrikantPico Technology
69,00 €
Each
Aantal stuks
PT100 Insertion - 150mm 4mm +500 °C 1m ±0.3 °C Miniature DIN Plug -
RS-stocknr. 407-0722
FabrikantnummerSE011
FabrikantPico Technology
33,00 €
Each
Aantal stuks
PT100 General - 150mm 6mm +200 °C 2m ±0.15 °C Miniature DIN Plug -