Sound Level Calibrators

Sound level calibrators are hand-held devices that emit audible tones of very accurate levels of frequency. The calibrator is fitted over a sound level meter's microphone and the reading is either checked manually by the user or automatically by the meter depending on the type used.

How does a sound level calibrator work?

The sound level calibrator will provide a fixed level and frequency that the instrument can be referenced against. In order to work effectively, the calibrator will be attached to a sound level meter (a meter used for acoustic measurements). The reference level provided by the calibrator is used by the sound level meter to verify that it is measuring within a set tolerance. If the instrument sees that the frequency level is outside of the desired tolerance it will indicate an error.

The importance of calibration

Calibration of a sound level meter is important because it allows the user to see that the sound level meter is giving you the correct level against the reference provided by the calibrator. Secondly, most regulations require that a sound level meter is calibrated before it is used.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sound Output Frequency Accuracy Calibrated Microphone Size Battery Life Battery Type Maximum Operating Temperature Minimum Operating Temperature Model Number p Weight
RS-stocknr. 479-2034
FabrikantnummerGA607
FabrikantCastle
539,00 €
Each
Aantal stuks
94 dB, 104 dB 1kHz ±0.3 dB - 1/2in 70 h CR2032 +50°C -10°C GA 607 230g
RS-stocknr. 123-2229
FabrikantRS PRO
200,00 €
Each
Aantal stuks
94 dB, 114 dB 1000Hz ±0.5 dB - 1 in, 1/2 in, 1/4 in 20 h IEC 6F22, NEDA 1604, 9V +50°C -10°C SLC1356 200 (with Battery)g
RS-stocknr. 123-2357
FabrikantRS PRO
283,00 €
Each
Aantal stuks
94 dB, 114 dB 1000Hz ±0.5 dB RSCAL 1 in, 1/2 in, 1/4 in 20 h IEC 6F22, NEDA 1604, 9V +50°C -10°C SLC1356 200 (with Battery)g
RS-stocknr. 498-0095
Fabrikantnummer0554 0452
FabrikantTesto
359,00 €
Each
Aantal stuks
94 dB, 114 dB 1000Hz ±0.5 dB - 1 in, 1/2 in 40 h 9V - - 0554 0452 -
RS-stocknr. 761-0695
FabrikantnummerCEL-120/2
FabrikantCasella Cel
407,00 €
Each
Aantal stuks
114dB 1kHz ±0.6 dB RSCAL 1/2in 2 yr AAA x 2 - - CEL-120 85g
RS-stocknr. 760-9049
FabrikantnummerCEL-120/2
FabrikantCasella Cel
324,00 €
Each
Aantal stuks
114dB 1kHz ±0.6 dB - 1/2in 2 yr AAA x 2 - - CEL-120 85g
RS-stocknr. 229-9448
FabrikantnummerGA601
FabrikantCastle
278,00 €
Each
Aantal stuks
94dB 1000Hz ±0.3 dB - 1/2in 70 h CR2032 +50°C -10°C GA 601 230g
Related Products
Durable plastic carry case for the CEL-240 Sound ...
Description:
Durable plastic carry case for the CEL-240 Sound Level Meter Foam cut-outs accept CEL-240 and accessories, CEL-100/2 acoustic calibrator, foam windshield, batteries, software disks( CD-ROM ) and interface leadDimensions 340 x 275 x 80mm.
CEL-240 is an easy to use instrument designed ...
Description:
CEL-240 is an easy to use instrument designed to undertake noise measurements for a variety of applications.,By implementing the latest digital technology, the CEL-240 gives absolute reliability, ensuring the highest levels of accuracy and performance, all housed in a rugged ...
RS Pro SLM 1352P is designed to meet ...
Description:
RS Pro SLM 1352P is designed to meet the requirements of safety, health, industrial safety officers and sound quality control in different environments. It is an instrument of choice for spot checks and longer-term monitoring. RS Pro SLM 1352P incorporates ...
In a compact case protected by an impact ...
Description:
In a compact case protected by an impact resistant sheath, the C.A 832 tests noise levels between 35 and 130 dB.3 measurement ranges.2 integration times / 2 weighting curves.Hold function.Analogue output.Backlit display.2000-point display.