Function Generators & Counters

Filters

41 - 60 van 165 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Calibrated Maximum Frequency Range Sinewave Minimum Frequency Range Sinewave Maximum Frequency Range Square Pulse and Arbitrary Waveform Minimum Frequency Range Square Pulse and Arbitrary Waveform Maximum Frequency Range Triangle/Saw Minimum Frequency Range Triangle/Saw Digital Frequency Digital Amplitude and Offset Internal Linear and Log Sweep Variable Sweep Internal and External Amplitude Modulation FM Modulation Time Base Accuracy
RS-stocknr. 507-7213
FabrikantnummerTG2000
FabrikantAim-TTi
821,00 €
Each
Aantal stuks
RSCAL 20MHz 1mHz 20MHz 1 mHz 1MHz 1mHz Yes Yes Yes Yes Yes Yes ±10ppm
RS-stocknr. 667-2591
Fabrikantnummer33210A
1.265,00 €
Each
Aantal stuks
- 10MHz 0.001Hz 3 MHz, 5 MHz, 10 MHz 0.001 Hz, 1 mHz 100kHz 0.001Hz Yes Yes Yes Yes Yes Yes ±20ppm
RS-stocknr. 791-5855
Fabrikantnummer33210A
1.336,96 €
Each
Aantal stuks
RSCAL 10MHz 0.001Hz 3 MHz, 5 MHz, 10 MHz 0.001 Hz, 1 mHz 100kHz 0.001Hz Yes Yes Yes Yes Yes Yes ±20ppm
RS-stocknr. 761-1039
Fabrikantnummer33512B
3.057,00 €
Each
Aantal stuks
RSCAL 20MHz 1µHz 20MHz 1 μHz 20kHz 1µHz Yes Yes Yes Yes Yes Yes ±0.1ppm
RS-stocknr. 763-9129
Fabrikantnummer33512B
2.891,00 €
Each
Aantal stuks
- 20MHz 1µHz 20MHz 1 μHz 20kHz 1µHz Yes Yes Yes Yes Yes Yes ±0.1ppm
RS-stocknr. 761-1017
Fabrikantnummer33510B
2.573,00 €
Each
Aantal stuks
RSCAL 20MHz 1µHz 20MHz 1 μHz 20kHz 1µHz Yes Yes Yes Yes Yes Yes ±0.1ppm
RS-stocknr. 763-9122
Fabrikantnummer33510B
2.453,00 €
Each
Aantal stuks
- 20MHz 1µHz 20MHz 1 μHz 20kHz 1µHz Yes Yes Yes Yes Yes Yes ±0.1ppm
RS-stocknr. 706-8731
FabrikantnummerTG1000
FabrikantAim-TTi
660,00 €
Each
Aantal stuks
RSCAL 10MHz 1mHz 10MHz 1 mHz 1MHz 1mHz Yes Yes Yes Yes Yes Yes ±10ppm
RS-stocknr. 761-1073
Fabrikantnummer33522B
3.347,00 €
Each
Aantal stuks
RSCAL 30MHz 1µHz 30MHz 1 μHz 20kHz 1µHz Yes Yes Yes Yes Yes Yes ±0.1ppm
RS-stocknr. 707-2853
FabrikantnummerTG1000
FabrikantAim-TTi
560,00 €
Each
Aantal stuks
- 10MHz 1mHz 10MHz 1 mHz 1MHz 1mHz Yes Yes Yes Yes Yes Yes ±10ppm
RS-stocknr. 763-9144
Fabrikantnummer33522B
3.181,00 €
Each
Aantal stuks
- 30MHz 1µHz 30MHz 1 μHz 20kHz 1µHz Yes Yes Yes Yes Yes Yes ±0.1ppm
RS-stocknr. 686-2093
FabrikantnummerU2722A
2.295,00 €
Each
Aantal stuks
- - - - - - - - - - Yes - - -
RS-stocknr. 465-8906
FabrikantnummerTG315
FabrikantAim-TTi
306,00 €
Each
Aantal stuks
- 3MHz 0.03Hz 3MHz 0.03 Hz 3MHz 0.03Hz Yes Yes - - - - ±10ppm
RS-stocknr. 121-7543
FabrikantnummerBK4013B
FabrikantBK Precision
430,00 €
Each
Aantal stuks
- 12MHz 0.1Hz 12MHz 0.1 Hz 1MHz 0.1Hz Yes Yes Yes Yes - - -
RS-stocknr. 122-2085
FabrikantnummerBK4013B
FabrikantBK Precision
513,00 €
Each
Aantal stuks
RSCAL 12MHz 0.1Hz 12MHz 0.1 Hz 1MHz 0.1Hz Yes Yes Yes Yes - - -
RS-stocknr. 192-5864
FabrikantnummerGX305
FabrikantMetrix
528,00 €
Each
Aantal stuks
RSCAL 5MHz 0.001Hz 5MHz 0.001 Hz 2MHz 0.001Hz Yes Yes Yes - - - -
RS-stocknr. 800-4968
FabrikantnummerTG2511A
FabrikantAim-TTi
813,96 €
Each
Aantal stuks
RSCAL 25MHz 1µHz 10 MHz, 12.5 MHz, 50 MHz 1 μHz, 500 μHz 1MHz 1µHz Yes Yes Yes Yes Yes Yes -
RS-stocknr. 759-6965
Fabrikantnummer3390
FabrikantKeithley
1.981,96 €
Each
Aantal stuks
RSCAL 1µHz 50mHz 25MHz 1 μHz 200kHz 1µHz Yes Yes - Yes Yes Yes -
RS-stocknr. 800-3177
FabrikantnummerTG2511A
FabrikantAim-TTi
742,00 €
Each
Aantal stuks
- 25MHz 1µHz 10 MHz, 12.5 MHz, 50 MHz 1 μHz, 500 μHz 1MHz 1µHz Yes Yes Yes Yes Yes Yes -
RS-stocknr. 506-6566
FabrikantnummerGF467F
FabrikantELC
350,00 €
Each
Aantal stuks
- 5MHz 0.01Hz 5MHz 0.01 Hz 5MHz 0.01Hz Yes Yes Yes Yes Yes Yes -
Related Products
RS Pro AFG-21000/AFG-21100 AFGs use direct digital synthesis ...
Description:
RS Pro AFG-21000/AFG-21100 AFGs use direct digital synthesis (DDS) to generate signals at precise frequencies through a unique memory access and clocking mechanism. They offer an accurate and affordable signal source covering the output of Sine, Square (Pulse), Ramp (Triangle), ...
RS Pro AFG-31000 Series is a feature-rich and ...
Description:
RS Pro AFG-31000 Series is a feature-rich and flexible signal source designed to meet the diverse requirements of the markets for AWGs. It features 200 MSa/s sample rate, 100 MHz repetition rate by true point-by-point edit, 16-bit vertical resolution and ...
Get quick insight into your serial communication applicationSoftware ...
Description:
Get quick insight into your serial communication applicationSoftware lets you view decoded signals in many different levels of abstractions (Packets or detailed bits and bytes)Device performance do not depend on USB connection bandwidthSoftware running on Windows, macOS and LinuxSoftware is ...
The Keithley 3390 uses direct digital synthesis (DSS) ...
Description:
The Keithley 3390 uses direct digital synthesis (DSS) techniques in generating highly stable and accurate waveforms that enable users to create almost any desired shape. The exceptional signal quality of the 3390 is a result of its high resolution, fast ...