Vacuum Gauges

Vacuum Gauges are used to measure pressures lower than ambient atmospheric pressure, which is set as the zero points, in negative values for example -15 psig or -760 mmH equals total vacuum.


The inside of a tube which is bent into a circular arc (the so-called Bourdon tube) is connected to the vacuum system. Due to the effect of the external atmospheric pressure, the end of the tube bends more or less during the evacuation process.


Operating Temperature of Vacuum Gauge


It is the full-required range of ambient operating temperatures. Temperature and pressure in a system are directly related to each other. If the temperature of the closed operating environment increases, the pressure in the system will increase. In order to prevent equipment damage, it is important to know the extreme temperature ranges of the area.


The accuracy of Vacuum Gauge


It is the difference between the true value and the indication expressed as a percentage of the span. It includes the combined effects of method, observer, apparatus and environment.


What is Media?


Media is the term used to describe the material that surrounds the area of vacuum. Some vacuum gauges measure the pressures of liquids. Others measure the pressures of solids. Devices are also available that are rated for hazardous duty or for unlisted, specialized or proprietary materials.


Display type of Vacuum Gauge


  • Analogue - Analog meters are simple visual indicators using a dial

  • Digital meters - Digital meters are visual indicators with numerical valves

  • Cathode ray tube (CRT) - CRTs are commonly found in computer monitors

  • Liquid crystal display (LCD) - LCDs are semiconductor light sources using electrons which recombine with electron holes within the device and releasing energy in the form of photons

  • Multi-line video display - Video displays allow the user to watch and record live feeds of pressure changes in the system

Where is Vacuum Gauge used?


Vacuums are used in many industrial applications such as automotive, nautical, research and development, and manufacturing. They may be used to keep materials moving through the system or to keep the work area clean of pollutants. Gauges and instruments, such as sensors, are an important component to ensure the proper function and safety of the system and equipment.



Other typical applications include chemical and petroleum refineries, pharmaceutical, offshore drilling and production, paper mills, fertilizer.


...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Best Accuracy Pressure Gauge Type Maximum Pressure Measurement Minimum Pressure Measurement Gauge Outside Diameter Connection Size Calibrated Maximum Operating Temperature Minimum Operating Temperature Case Material
RS-stocknr. 188-986
FabrikantRS PRO
49,21 €
Each
Aantal stuks
- Vacuum 0bar -1bar 100mm BSP G 3/8 - +60°C -40°C Stainless Steel
RS-stocknr. 257-8381
FabrikantRS PRO
121,09 €
Each
Aantal stuks
- Vacuum 0bar -1bar 100mm BSP G 1/2 - +60°C -20°C Stainless Steel
RS-stocknr. 189-024
FabrikantRS PRO
45,28 €
Each
Aantal stuks
- Bottom Entry 160psi 0psi 100mm G 3/8 - +60°C -40°C Stainless Steel
RS-stocknr. 342-5761
FabrikantRS PRO
106,28 €
Each
Aantal stuks
- Bottom Entry 160psi 0psi 100mm G 3/8 RSCAL +60°C -40°C Stainless Steel
RS-stocknr. 892-3923
Fabrikantnummer529428
FabrikantAmetek
204,97 €
Each
Aantal stuks
2 % - 0.15bar 0bar 63.5mm 1/4 NPT - - - Steel
Nieuw
RS-stocknr. 204-0116
FabrikantnummerVAM-63-V1/9-R1/4-EN
FabrikantFesto
23,30 €
Each
Aantal stuks
- Vacuum 0bar -1bar 63mm R 1/4 - - - -
Nieuw
RS-stocknr. 204-0030
FabrikantnummerFVAM-40-V1/0-G1/8-EN
FabrikantFesto
31,25 €
Each
Aantal stuks
- Vacuum 0bar -1bar 40mm - - - - -
Nieuw
RS-stocknr. 204-0112
FabrikantnummerVAM-40-V1/0-R1/8-EN
FabrikantFesto
21,67 €
Each
Aantal stuks
- Vacuum 0bar -1bar 40mm R 1/8 - - - -
Nieuw
RS-stocknr. 204-0114
FabrikantnummerVAM-63-V1/0-R1/4-EN
FabrikantFesto
23,30 €
Each
Aantal stuks
- Vacuum 0bar -1bar 63mm R 1/4 - - - -
Nieuw
RS-stocknr. 204-0031
FabrikantnummerFVAM-63-V1/0-G1/4-EN
FabrikantFesto
33,55 €
Each
Aantal stuks
- Vacuum 0bar -1bar 63mm - - - - -
RS-stocknr. 879-6774
Fabrikantnummer4253256
FabrikantWIKA
15,37 €
Each
Aantal stuks
±3/2/3 % Back Entry 5000psi 30inH2O 50mm 1/4 NPT - +60°C -20°C Black ABS Plastic
RS-stocknr. 892-3639
Fabrikantnummer271950
FabrikantAmetek
204,97 €
Each
Aantal stuks
2 % - 0.4bar 0bar 63.5mm 1/4 NPT - - - Steel
Nieuw
RS-stocknr. 204-0115
FabrikantnummerVAM-63-V1/0-R1/4-E-RG
FabrikantFesto
29,47 €
Each
Aantal stuks
- Vacuum 0bar -1bar 63mm R 1/4 - - - -
RS-stocknr. 192-6083
Fabrikantnummer4253256
FabrikantWIKA
119,87 €
Each
Aantal stuks
±3/2/3 % Back Entry 5000psi - 50mm 1/4 NPT UKAS +60°C -20°C Black ABS Plastic
Nieuw
RS-stocknr. 204-0113
FabrikantnummerVAM-40-V1/0-R1/8-E-RG
FabrikantFesto
26,88 €
Each
Aantal stuks
- Vacuum 0bar -1bar 40mm R 1/8 - - - -
RS-stocknr. 192-6081
Fabrikantnummer4253256
FabrikantWIKA
76,37 €
Each
Aantal stuks
±3/2/3 % Back Entry 5000psi - 50mm 1/4 NPT RSCAL +60°C -20°C Black ABS Plastic
RS-stocknr. 2509542831
FabrikantnummerGZ43-K-01
FabrikantSMC
17,56 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2509542825
FabrikantnummerGZ33-K-01
FabrikantSMC
13,20 €
Each
Aantal stuks
- - - - - - - - - -
Related Products
Wika 233.54 series of pressure gauges are a ...
Description:
Wika 233.54 series of pressure gauges are a ruggedly constructed stainless steel gauge that provides resistance to the most corrosive media and environments. The 233.54 pressure gauge is supplied standard with a glycerine liquid fill. It features 316 stainless steel ...
The gauges have an aluminium alloy dial with ...
Description:
The gauges have an aluminium alloy dial with easy to read black graduations and number on a white background. Gauges are manufactured to conform to EN 837-1 and are available with a bottom or back connection. • Black balanced aluminium ...
The Festo push-in sleeve has push/pull principle of ...
Description:
The Festo push-in sleeve has push/pull principle of structure which used PBT type of housing material. Its nominal size is 7.8mm and can be assembled in any position. Container size 1Ambient temperature -10 to 80 °C.
Both instruments feature a dust and waterproof case ...
Description:
Both instruments feature a dust and waterproof case to IP67 and can measure positive or negative (vacuum) gauge single input or differential pressures. Choice of nine displayed scalesRecording and display, in any scale, of max. and min. pressuresHold facilityAdjustable zeroTransient ...