Power Quality Analysers

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Absolute Maximum Current Measurement Absolute Maximum Power Measurement Number of Phases Maximum Voltage Best Voltage Measurement Accuracy Best Current Measurement Accuracy Calibrated Display Type Measurement Type Measurement Standards Interface Type Memory Capacity Power Source Battery Type
RS-stocknr. 512-5075
FabrikantnummerP01160620
FabrikantChauvin Arnoux
704,00 €
Each
Aantal stuks
6500A - 1, 3 600V ac ±0.5% +2 Digits ±0.1% + 1 Digit - LCD Current, Energy, Frequency, Harmonics, Inrush Current, Voltage - RS232, USB - Battery AA
RS-stocknr. 796-7367
FabrikantnummerPA1000
FabrikantTektronix
3.380,00 €
Each
Aantal stuks
59mA - 1 - ±0.05 % ±0.05 % - Graphic Display Power Factor IEC62301 LAN, USB - - -
RS-stocknr. 752-5008
FabrikantnummerFLUKE 435-II
FabrikantFluke
6.209,00 €
Each
Aantal stuks
6000A ac 6000W 3 1000V ac ±0.1 % ±0.5% + 5 Digits - LCD Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt EN50160, EN61326 RS232, USB 8GB Battery Rechargeable Lithium-Ion
RS-stocknr. 749-3049
FabrikantnummerFLUKE 435-II
FabrikantFluke
6.329,00 €
Each
Aantal stuks
6000A ac 6000W 3 1000V ac ±0.1 % ±0.5% + 5 Digits RSCAL LCD Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt EN50160, EN61326 RS232, USB 8GB Battery Rechargeable Lithium-Ion
RS-stocknr. 123-2200
FabrikantRS PRO
421,69 €
Each
Aantal stuks
3000A 9999kW - 600V ±0.5 % ± 5 Digits 1 % - LCD AC Current, AC Voltage, AC Wattage, Harmonic, Total Harmonic Distortion - - - - -
RS-stocknr. 123-2261
FabrikantRS PRO
434,00 €
Each
Aantal stuks
3000A 9999kW - 600V ±0.5 % ± 5 Digits 1 % RSCAL LCD AC Current, AC Voltage, AC Wattage, Harmonic, Total Harmonic Distortion - - - - -
RS-stocknr. 754-2781
FabrikantnummerFLUKE 437-II
FabrikantFluke
8.679,00 €
Each
Aantal stuks
6000A ac 6000W 3 1000V ac ±0.1 % ±0.5% + 5 Digits RSCAL LCD Current, Energy, Flicker, Frequency, Harmonics, Inrush Current, Inverter Efficiency, Mains Signaling, Power Wave, Transients, Unbalance, Voltage EN50160, EN61326 RS232, USB 8GB Battery Rechargeable Lithium-Ion
RS-stocknr. 752-5004
FabrikantnummerFLUKE-434-II
FabrikantFluke
4.830,00 €
Each
Aantal stuks
6000A ac 6kVA 3 1000V ac ±0.5 % ±0.5% + 5 Digits - LCD Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt EN50160, EN61326 RS232, USB 8GB Battery Rechargeable Lithium-Ion
RS-stocknr. 754-1268
FabrikantnummerFLUKE 437-II
FabrikantFluke
8.559,00 €
Each
Aantal stuks
6000A ac 6000W 3 1000V ac ±0.1 % ±0.5% + 5 Digits - LCD Current, Energy, Flicker, Frequency, Harmonics, Inrush Current, Inverter Efficiency, Mains Signaling, Power Wave, Transients, Unbalance, Voltage EN50160, EN61326 RS232, USB 8GB Battery Rechargeable Lithium-Ion
RS-stocknr. 105-1089
FabrikantnummerHMC8015
FabrikantRohde & Schwarz
1.790,00 €
Each
Aantal stuks
20A 12kW 1 600V 0.05 % 0.05 % - TFT - CAN/CSA-C22.2 No, DIN EN 55011, DIN EN 61010-1, DIN EN 61326-1, UL 61010-1, 610101 Ethernet, USB - Mains -
RS-stocknr. 799-9061
FabrikantnummerP01160541EUR
FabrikantChauvin Arnoux
2.787,00 €
Each
Aantal stuks
100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac - 1, 3 1000V - - - TFT LCD Current, Inrush Current, Voltage IEC 610101 USB - Battery, Mains Rechargeable NiMH
RS-stocknr. 749-3027
FabrikantnummerFLUKE-434-II
FabrikantFluke
4.950,00 €
Each
Aantal stuks
6000A ac 6kVA 3 1000V ac ±0.5 % ±0.5% + 5 Digits RSCAL LCD Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt EN50160, EN61326 RS232, USB 8GB Battery Rechargeable Lithium-Ion
RS-stocknr. 123-2275
FabrikantRS PRO
785,00 €
Each
Aantal stuks
3000A 9999kW - 600V ±0.5 % ± 5 Digits 1 % RSCAL LCD AC Current, AC Voltage, AC Wattage, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion - RS232C - Battery 1.5 V
RS-stocknr. 799-9067
FabrikantnummerP01160591EUR
FabrikantChauvin Arnoux
3.840,00 €
Each
Aantal stuks
100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac - 1, 3 1000V - - - TFT LCD Current, Inrush Current, Voltage IEC 610101 USB - Battery, Mains Rechargeable NiMH
RS-stocknr. 911-9901
FabrikantnummerP01160591EUR
FabrikantChauvin Arnoux
3.965,00 €
Each
Aantal stuks
100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac - 1, 3 1000V - - RSCAL TFT LCD Current, Inrush Current, Voltage IEC 610101 USB - Battery, Mains Rechargeable NiMH
RS-stocknr. 123-2201
FabrikantRS PRO
702,00 €
Each
Aantal stuks
3000A 9999kW - 600V ±0.5 % ± 5 Digits 1 % - LCD AC Current, AC Voltage, AC Wattage, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion - RS232C - Battery 1.5 V
RS-stocknr. 187-3722
FabrikantnummerHMC8015COM
FabrikantRohde & Schwarz
1.995,00 €
Each
Aantal stuks
20A 12kW - 600V 0.05 % 0.05 % - TFT Current, Voltage - Ethernet, USB - Mains -
RS-stocknr. 188-8811
FabrikantnummerFLUKE-PQ400
FabrikantFluke
1.693,00 €
Each
Aantal stuks
- - 3 1000V - - - - - - - - Mains -
RS-stocknr. 486-704
FabrikantnummerM817B
FabrikantGossen Metrawatt
7.500,00 €
Each
Aantal stuks
6000A ac - 3 600V ac ±1% + 0.05 ±0.1 % - LCD Current, Energy, Frequency, Harmonics, Inrush Current, Unbalance, Voltage EN50160, EN61000-4-15, EN61000-4-7 RS232, USB 32GB Battery -
RS-stocknr. 146-2950
Fabrikantnummer1009-752
FabrikantMegger
5.290,00 €
Each
Aantal stuks
6000A - 3 1000V ac/dc 0.1 % 0.1 % RSCAL Backlight - CAN/CSA-C22.2 No. 1010.1-92, IEC 60529, IEC 61000-4-15, IEC 61000-4-27, IEC 61000-4-30, IEC 61010-1, IEC 61326, IEEE 1453, MIL-STD-810-G Ethernet, USB 32GB Battery, Mains NiMH
Related Products
Fluke power quality analysers help locate, predict, prevent ...
Description:
Fluke power quality analysers help locate, predict, prevent and troubleshoot problems in power distribution systems and include many features to capture details to pinpoint problems quickly and safely. Troubleshooting is fast with on-screen display of trends and captured events, even ...
The CA8220 is optimised for maintenance and troubleshooting ...
Description:
The CA8220 is optimised for maintenance and troubleshooting of electrical equipment, electrical systems and in single phase and balance three phase systems.,The CA8220 includes measurements for testing and monitoring rotating machines in operation. including temperature, current , duration of in-rush ...
Mini AmpFlex™ current probe with a flexible sensor. ...
Description:
Mini AmpFlex™ current probe with a flexible sensor. The output is proportional to the amplitude and frequency of the current measured. AC Current clamp from 100mA to 10kADiameter 100mm, length 350mmAccuracy (% input signal): ± 2%Rated calibre: 3000A ACSensor diameter: ...
The 6812C AC power source/analyser from Keysight is ...
Description:
The 6812C AC power source/analyser from Keysight is a performance AC test solution with 375 VA maximum output power and a built-in arbitrary waveform generator. 20 Vrms test signal (Option 001)High-speed measurements: 5.6 ms201 points list sweepVersatile PC connectivity (LAN, ...